TLA - TDK - Audio & Signal Transformers
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLA-6T121LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100BASE-TX PT*2 CMC*2 | Not Available Online | LAN Transformers | Module | Terminals | 0 C | + 70 C | Single | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Tray | |||||||||||
Not Available Online | LAN Transformers | Module | Terminals | 0 C | + 70 C | Single | 25.9 mm | 12.2 mm | 5.8 mm | TLA | |||||||||||||
Mfr: TLA-6T118LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100BASE-TX PT*2 | Not Available Online | LAN Transformers | Module | Terminals | 0 C | + 70 C | Single | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Tray | |||||||||||
Mfr: TLA-6T120LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100BASE-TX PT*2 CMC*2 | Not Available Online | LAN Transformers | Module | Terminals | 0 C | + 70 C | Single | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Tray | |||||||||||
Mfr: TLA-3T110LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10BADE-T PT*2 CMC*2 | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 130 uH | 2 kV | 0 C | + 70 C | Single | 11.6 mm | 6.8 mm | 5.9 mm | TLA | Reel | ||||||||
Mfr: TLA-6T119LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100BASE-TX PT*2 CMC*2 | Not Available Online | LAN Transformers | Module | Terminals | 0 C | + 70 C | Single | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Tray | |||||||||||
Mfr: TLA-3T105LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10BASE-T PT*2 CMC*2 | Not Available Online | LAN Transformers | Module | Terminals | 130 uH | 0 C | + 70 C | Single | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Tray | ||||||||||
Mfr: TLA-3T108LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10BASE-2/5/T PT*3 | Not Available Online | LAN Transformers | Terminals | 0 C | + 70 C | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Tray | |||||||||||||
Mfr: TLA-3T106LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10BASE-T PT*4 | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 130 uH | 2 kV | 0 C | + 70 C | Single | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Reel | ||||||||
Mfr: TLA-8T102WLF-T TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | TLA | Reel | ||||||||||||||||||||
Mfr: TLA-3T110LF-T TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 100 KHz PC Terminals | Not Available Online | LAN Transformers | Module | Terminals | 100 kHz | 0 C | + 70 C | Single | 11.6 mm | 6.8 mm | 5.9 mm | TLA | Reel | ||||||||||
Mfr: TLA-8T104WLF-T TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | TLA | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 200 uH | - 40 C | + 85 C | Single | 18.2 mm | 16 mm | TLA | Reel | |||||||||||
Mfr: TLA-6T118LF-T TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100BASE-TX PT*2 | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 11.6 mm | 6.8 mm | 5.9 mm | TLA | Reel | |||||||||
Mfr: TLA-6T127LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100BASE-TX PT*2 CMC*2 | Not Available Online | LAN Transformers | Module | Terminals | 0 C | + 70 C | Single | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Tray | |||||||||||
Mfr: TLA-6T122LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100BASE-TX PT*2 CMC*2 | Not Available Online | LAN Transformers | Module | Terminals | 0 C | + 70 C | Single | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Tray | |||||||||||
Mfr: TLA-6M102LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers ATM25 LPF*1 PT*2. CMC*2 | Not Available Online | LAN Transformers | Module LC | Terminals | 0 C | + 70 C | 25.7 mm | 12.5 mm | 5.95 mm | TLA | Tray | ||||||||||||
Mfr: TLA-6T106LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100BASE-TX PT*2 L*1 | Not Available Online | LAN Transformers | Terminals | 0 C | + 70 C | 25.7 mm | 12.5 mm | 5.95 mm | TLA | Tray | |||||||||||||
Not Available Online | LAN Transformers | Module | Terminals | 0 C | + 70 C | Single | 25.9 mm | 12.2 mm | 5.8 mm | TLA | Tray | ||||||||||||
Mfr: TLA-6M103LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers ATM25 LPF*2 PT*2. CMC*2 | Not Available Online | LAN Transformers | Module LC | Terminals | 0 C | + 70 C | 25.7 mm | 12.5 mm | 5.95 mm | TLA | Tray | ||||||||||||
Mfr: TLA-3M103LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10BASE-T LPF*2 PT*2. CMC*2 | Not Available Online | LAN Transformers | Module LC | Terminals | 100 Ohms | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Tray | |||||||||||||
Mfr: TLA-6T776F TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 1CT:1 200uH 1.5dB | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 200 uH | - 40 C | + 85 C | Single | 13.85 mm | 21.45 mm | TLA | Reel | ||||||||||
Mfr: TLA-3T112LF TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10BASE-T PT*2 CMC*2 | Not Available Online | LAN Transformers | Module | Terminals | 0 C | + 70 C | Single | 11.6 mm | 9.2 mm | 5.9 mm | TLA | Tray | |||||||||||
Not Available Online | LAN Transformers | Terminals | 0 C | + 70 C | 16 mm | 13.3 mm | 3.3 mm | TLA | Tray | ||||||||||||||
Mfr: TLA-6T133WLF-T TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers PULSE XFMR 1500 V | Not Available Online | LAN Transformers | 11.6 mm | 6.8 mm | 5.9 mm | TLA | Reel |
- 1
- 2