HighE - TDK - Varistors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72232B0151K001 TTI: B72232B151K1 TDK Availability: 50In StockVaristors 150V RMS 32MM Varistor B32K150 | 50In Stock | HighE | Chassis Mount | Screw | 150 VAC | 200 VDC | 395 V | 25 kA | 3.7 nF | - 40 C | + 105 C | Bulk | B72232B 151K 1 | |||||||||
Mfr: B72220B2321K903 TTI: B72220B2321K903 TDK Availability: 1,080In StockVaristors CUSTOM VARISTOR HARNESS | 1,080In Stock | HighE | - 40 C | + 105 C | Bulk | |||||||||||||||||
0In Stock | HighE | - 40 C | + 105 C | Bulk | B72260B 251K 1 | |||||||||||||||||
0In Stock | HighE | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 80 mm | 100 kA | 4000 J | 4.8 nF | - 40 C | + 105 C | Bulk | B72280B 751K 1 | ||||||
0In Stock | HighE | MOVs | Chassis Mount | Screw | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 40 mm | 40 kA | 1100 J | 1.1 nF | - 40 C | + 105 C | Bulk | B72240B 681K 1 | ||||||
0In Stock | HighE | MOVs | Chassis Mount | Screw | 75 VAC | 100 VDC | 120 V | 220 V | 40 mm | 25 kA | 190 J | 11 nF | - 40 C | + 105 C | Bulk | B72240B 750K 1 | ||||||
Mfr: B72280B112K1 TTI: B72280B112K1 TDK Availability: Not Available OnlineVaristors 1100 VAC HIGH E 10% | Not Available Online | HighE | - 40 C | + 105 C | Bulk | B72280B 112K 1 | ||||||||||||||||
0In Stock | HighE | - 40 C | + 105 C | Bulk | B72260B 381K 1 | |||||||||||||||||
0In Stock | HighE | - 40 C | + 105 C | Bulk | B72232B 681K 1 | |||||||||||||||||
0In Stock | HighE | - 40 C | + 105 C | Bulk | B72260B 271K 1 | |||||||||||||||||
Mfr: B72232B0131K001 TTI: B72232B131K1 TDK Availability: 0In StockVaristors 32MM 130VAC 10% HIGH E SERIES | 0In Stock | HighE | - 40 C | + 105 C | Bulk | B72232B 131K 1 | ||||||||||||||||
Mfr: B72240B0131K001 TTI: B72240B131K1 TDK Availability: 0In StockVaristors 130V RMS 40MM Varistor B40K130 | 0In Stock | HighE | Chassis Mount | Screw | 150 VAC | 170 VDC | 340 V | 40 kA | 5.6 nF | - 40 C | + 105 C | Bulk | B72240B 131K 1 | |||||||||
Mfr: B72240B0271K001 TTI: B72240B271K1 TDK Availability: 0In StockVaristors 275V RMS 40MM Varistor B40K275 | 0In Stock | HighE | Chassis Mount | Screw | 275 VAC | 350 VDC | 710 V | 40 kA | 2.7 nF | - 40 C | + 105 C | Bulk | B72240B 271K 1 | |||||||||
Not Available Online | HighE | - 40 C | + 105 C | |||||||||||||||||||
Mfr: B72240B151K1 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150V RMS 40MM Varistor B40K150 | Not Available Online | HighE | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 395 V | 32 mm | 40 kA | 360 J | 4.8 nF | - 40 C | + 105 C | Bulk | B72240B 151K 1 | |||||
Mfr: B72232B551K1 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 550V RMS 32MM Varistor B32K550 | Not Available Online | HighE | Chassis Mount | Screw | 550 VAC | 7 VDC | 25 kA | 620 J | - 40 C | + 105 C | Bulk | B72232B 551K 1 | ||||||||||
Not Available Online | HighE | Chassis Mount | Screw | 150 VAC | 300 VDC | 595 V | 40 kA | 3.2 nF | - 40 C | + 105 C | Bulk | B72240B 231K 1 | ||||||||||
Mfr: B72240B751K1 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 750V RMS 40MM Varistor B40K750 | Not Available Online | HighE | Chassis Mount | Screw | 750 VAC | 970 VDC | 2 kV | 40 kA | 1 nF | - 40 C | + 105 C | Bulk | B72240B 751K 1 | |||||||||
Not Available Online | HighE | - 40 C | + 105 C | Bulk | B72260B 102K 1 | |||||||||||||||||
Not Available Online | HighE | Bulk | ||||||||||||||||||||
Not Available Online | HighE | Chassis Mount | Screw | 420 VAC | 560 VDC | 1.12 kV | 40 kA | 1.8 nF | - 40 C | + 105 C | Bulk | B72240B 421K 1 | ||||||||||
Mfr: B72240B551K1 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 550V RMS 40MM Varistor B40K550 | Not Available Online | HighE | Chassis Mount | Screw | 550 VAC | 745 VDC | 1.5 kV | 40 kA | 960 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72240B 551K 1 | ||||||||
Not Available Online | HighE | - 40 C | + 105 C | |||||||||||||||||||
Not Available Online | HighE | - 40 C | + 105 C | |||||||||||||||||||
Not Available Online | HighE | - 40 C | + 105 C | Bulk | B72232B 441K 1 |
- 1
- 2