Disc Varistor, StandarD 5mm - TDK - Varistors
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72205S0350K101 TTI: B72205S0350K101 TDK Availability: 3,000In StockVaristors 35VAC 10% 5mm StandarD | 3,000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 5 mm | 100 A | 1.1 J | 620 pF | - 40 C | + 105 C | Bulk | B72205S350K101 | |||||
Mfr: B72205S0131K101 TTI: B72205S0131K101 TDK Availability: 10,000In StockVaristors 130VAC 10% 5mm StandarD | 10,000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 400 A | 4.2 J | 100 pF | - 40 C | + 105 C | Bulk | B72205S131K101 | |||||
Mfr: B72205S0151K211 TTI: B72205S0151K211 TDK Availability: 0In Stock18,000 On Order Expected 09-Oct-26 Varistors 140VAC 10% 5mm StandarD | 0In Stock18,000 On Order Expected 09-Oct-26 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 5 mm | 400 A | 4.9 J | 115 pF | - 40 C | + 105 C | Reel | B72205S151K211 | |||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 50 pF | - 40 C | + 105 C | Bulk | B72205S271K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 5 mm | 100 A | 1.1 J | 620 pF | - 40 C | + 105 C | Reel | B72205S350K211 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Bulk | B72205S140K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 5 mm | 400 A | 5.6 J | 75 pF | - 40 C | + 105 C | Bulk | B72205S171K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Bulk | B72205S300K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 5 mm | 100 A | 300 mJ | 1.75 nF | - 40 C | + 105 C | Bulk | B72205S110K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 5 mm | 400 A | 3.6 J | 110 pF | - 40 C | + 105 C | Bulk | B72205S111K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 5 mm | 100 A | 500 mJ | 1.2 nF | - 40 C | + 105 C | Bulk | B72205S170K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 5 mm | 100 A | 1.3 J | 520 pF | - 40 C | + 105 C | Bulk | B72205S400K101 B72205S400K101V87 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | Ammo Pack | B72205S571K392 | |||||||||||||||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 14 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S421K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 18 J | 30 pF | - 40 C | + 105 C | Bulk | B72205S461K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 5 mm | 400 A | 4.9 J | 90 pF | - 40 C | + 105 C | Bulk | B72205S151K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 5 mm | 100 A | 600 mJ | 980 pF | - 40 C | + 105 C | Bulk | B72205S200K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 5 mm | 400 A | 3.4 J | 135 pF | - 40 C | + 105 C | Bulk | B72205S950K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Reel | B72205S140K211 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 13 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S381K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 5 mm | 400 A | 8.2 J | 55 pF | - 40 C | + 105 C | Bulk | B72205S251K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 45 pF | - 40 C | + 105 C | Bulk | B72205S301K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 5 mm | 400 A | 7.2 J | 60 pF | - 40 C | + 105 C | Bulk | B72205S231K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 100 A | 700 mJ | 850 pF | - 40 C | + 105 C | Bulk | B72205S250K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 5 mm | 400 A | 1.8 J | 300 pF | - 40 C | + 105 C | Bulk | B72205S500K101 |