Disc Varistor, AdvanceD 14mm - TDK - Varistors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S2301K101 TTI: B72214S2301K101 TDK Availability: 29,500In StockVaristors 300VAC 10% 14mm AdvanceD | 29,500In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | S14K300E2 | |||||
Mfr: B72214S2271K101 TTI: B72214S2271K101 TDK Availability: 13,500In StockVaristors 275VAC 10% 14mm AdvanceD | 13,500In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | S14K275E2 | |||||
Mfr: B72214S2321K101 TTI: B72214S2321K101 TDK Availability: 6,000In Stock4,000 On Order Expected 02-Oct-26 Varistors 320VAC 10% 14mm AdvanceD | 6,000In Stock4,000 On Order Expected 02-Oct-26 | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 6 kA | 136 J | 280 pF | - 40 C | + 105 C | Bulk | S14K320E2 | |||||
Mfr: B72214S2621K101 TTI: B72214S2621K101 TDK Availability: 20,000In StockVaristors 625VAC 10% 14mm AdvanceD | 20,000In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 15.5 mm | 5 kA | 200 J | 150 pF | - 40 C | + 105 C | Bulk | S14K625E2 | |||||
Mfr: B72214S2301K551 TTI: B72214S2301K551 TDK Availability: 14,000In StockVaristors 300VAC 10% 14mm AdvanceD | 14,000In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Reel | S14K300E2G5S5 | |||||
Mfr: B72214S2251K101 TTI: B72214S2251K101 TDK Availability: 5,250In StockVaristors 250VAC 10% 14mm AdvanceD | 5,250In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 15.5 mm | 6 kA | 100 J | 350 pF | - 40 C | + 105 C | Bulk | S14K250E2 | |||||
Mfr: B72214S2131K101 TTI: B72214S2131K101 TDK Availability: 0In StockVaristors 130VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 6 kA | 50 J | 650 pF | - 40 C | + 105 C | Bulk | S14K130E2 | |||||
Mfr: B72214S2171K101 TTI: B72214S2171K101 TDK Availability: 0In StockVaristors 175VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 15.5 mm | 6 kA | 70 J | 490 pF | - 40 C | + 105 C | Bulk | S14K175E2 | |||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 15.5 mm | 5 kA | 136 J | 240 pF | - 40 C | + 105 C | Bulk | S14K385E2 | ||||||
Mfr: B72214S2271K151 TTI: B72214S2271K151 TDK Availability: 0In StockVaristors 275VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Reel | ||||||
Mfr: B72214S2151K101 TTI: B72214S2151K101 TDK Availability: 0In StockVaristors 150VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 15.5 mm | 6 kA | 60 J | 570 pF | - 40 C | + 105 C | Bulk | S14K150E2 | |||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 15.5 mm | 6 kA | 80 J | 410 pF | - 40 C | + 105 C | Bulk | S14K210E2 | ||||||
Mfr: B72214S2301K301 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 300VAC 10% 14mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | 300 VAC | - 40 C | + 105 C | Bulk | S14K300E2S3 | |||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 15.5 mm | 5 kA | 165 J | 180 pF | - 40 C | + 105 C | Bulk | S14K510E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 15.5 mm | 6 kA | 90 J | 380 pF | - 40 C | + 105 C | Bulk | S14K230E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 140 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 420 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 15.5 mm | 6 kA | 55 J | 610 pF | - 40 C | + 105 C | Bulk | S14K140E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 15.5 mm | 6 kA | 136 J | 280 pF | - 40 C | + 105 C | Reel | S14K320E2G5 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 15.5 mm | 5 kA | 220 J | 140 pF | - 40 C | + 105 C | Bulk | S14K680E2 | ||||||
Mfr: B72214S2950K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 95VAC 10% 14mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | 95 VAC | - 40 C | + 105 C | Bulk | S14K95E2 | |||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 15.5 mm | 5 kA | 136 J | 220 pF | - 40 C | + 105 C | Bulk | S14K420E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 15.5 mm | 5 kA | 150 J | 200 pF | - 40 C | + 105 C | Bulk | S14K460E2 |