Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm - TDK - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72207U2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 7mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 11 mm | 1.75 kA | 15 J | 210 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72207U2271K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 7mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 11 mm | 1.75 kA | 27.5 J | 110 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72207U2321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 7mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 7 mm | 1.75 kA | 32 J | 90 pF | - 40 C | + 125 C | Bulk |