Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm - TDK - Varistors

2 Results
2 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: B72205U2271K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 5mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
800 A
13.5 J
60 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72205U2151K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 5mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
800 A
7.5 J
115 pF
- 40 C
+ 125 C
Bulk