B72440P - TDK - Varistors

3 Results
3 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72440P5040S560
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=22V

Not Available Online

Call
or
View Details
B72440P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
4 VAC
5.5 VDC
17 V
22 V
1 A
15 pF
- 40 C
+ 85 C
Reel
CT0201S4ACC5G
Datasheet
Mfr: B72440P5040S260
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
B72440P
MLVs
0201 (0603 metric)
4 VAC
5.5 VDC
33 V
1 A
7 pF
- 40 C
+ 85 C
Reel
CT0201S4ACC2G
Datasheet
Mfr: B72440P5040S460
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=43V

Not Available Online

Call
or
View Details
B72440P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
4 VAC
5.5 VDC
34 V
43 V
1 A
3 pF
- 40 C
+ 85 C
Reel
CT0201S4ACC4G