B72214Q - TDK - Varistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B72214Q | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 14 mm | 8 kA | 750 pF | - 40 C | + 105 C | Bulk | B72214Q 171K101 | ||||||||
Not Available Online | B72214Q | |||||||||||||||||||||
Not Available Online | B72214Q | - 40 C | + 105 C | Bulk | B72214Q 551K101 | |||||||||||||||||
Not Available Online | B72214Q | - 40 C | + 105 C | Bulk | B72214Q 151K101 | |||||||||||||||||
Not Available Online | B72214Q | - 40 C | + 105 C | Bulk | B72214Q 461K101 | |||||||||||||||||
Not Available Online | B72214Q | - 40 C | + 105 C | Bulk | B72214Q 621K101 | |||||||||||||||||
Not Available Online | B72214Q | - 40 C | + 105 C | Bulk | B72214Q 511K101 | |||||||||||||||||
Not Available Online | B72214Q | - 40 C | + 105 C | Bulk | B72214Q 141K101 | |||||||||||||||||
Not Available Online | B72214Q | - 40 C | + 105 C | Bulk | B72214Q 681K101 |