TDK - Varistors
4,085 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214Q0321K101 TTI: B72214Q0321K101 TDK Availability: 0In StockVaristors 320VAC 10% 14mm EnergetiQ | 0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 8 kA | 185 J | 390 pF | - 40 C | + 105 C | Bulk | B72214Q321K101 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.1 J | 1.9 nF | - 40 C | + 105 C | Reel | B72207S170K211 | ||||||
Mfr: B72220S0151K551 TTI: B72220S0151K551 TDK Availability: 0In StockVaristors 150VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 8 kA | 85 J | 1.55 nF | - 40 C | + 105 C | Reel | B72220S151K551 | |||||
0In Stock | Standard Telecom | Reel | B72660M231K93 | |||||||||||||||||||
0In Stock | Automotive G-Series | Reel | B72660M251K93 | |||||||||||||||||||
Mfr: B72530G1250K062 TTI: B72530G1250K062 TDK Availability: 0In StockVaristors 31 VDC 1.7J 65V-CL 300A PK | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G1250K62 | ||||
Mfr: B72214W2321K101 TTI: B72214W2321K101 TDK Availability: 0In StockVaristors 320VAC 10% 14mm 3-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6 kA | 136 J | 370 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 250 VAC | - 40 C | + 105 C | Bulk | B72240L251K102 | ||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Reel | B72214S140K151 | ||||||
Mfr: B72220W2321K101 TTI: B72220W2321K101 TDK Availability: 0In StockVaristors 320VAC 10% 20mm 3-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 273 J | 720 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CU Standard | - 40 C | + 85 C | Reel | B72660M 140K 72 | |||||||||||||||||
Mfr: B72214T2271K105 TTI: B72214T2271K105 TDK Availability: 0In StockVaristors 275VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | HighE | MOVs | Chassis Mount | Screw | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 40 mm | 40 kA | 1100 J | 1.1 nF | - 40 C | + 105 C | Bulk | B72240B 681K 1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 230 VAC | 300 VDC | 360 V | 595 V | 40 kA | 460 J | 3.2 nF | - 40 C | + 105 C | Bulk | B72240L231K102 | |||||||
Mfr: B72214S0321K551 TTI: B72214S0321K551 TDK Availability: 0In StockVaristors 320VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Reel | B72214S321K551 | |||||
0In Stock | B72724 | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 16 VDC | 175 V | 350 V | 1 A | 30 mJ | 3 pF | - 40 C | + 85 C | Reel | B72724A8151V 62 B72724A8151V062 | ||||||
0In Stock | CU | - 40 C | + 85 C | Reel | B72660M 271K 93 | |||||||||||||||||
0In Stock | B72500 | MLVs | Reel | B72500T 70K 60 | ||||||||||||||||||
Mfr: B72214Q0131K101 TTI: B72214Q0131K101 TDK Availability: 0In StockVaristors 130VAC 10% 14mm EnergetiQ | 0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 8 kA | 75 J | 980 pF | - 40 C | + 105 C | Bulk | B72214Q131K101 | |||||||
Mfr: B72590T8140S160 TTI: B72590T8140S160 TDK Availability: 0In StockVaristors 16 VDC .03J 66V-CL 900PF PK | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23 V | 66 V | 2 A | 30 mJ | 10 pF | - 40 C | + 85 C | Reel | CT0402S14AHSG | |||||
Mfr: B72225S4171K101 TTI: B72225S4171K101 TDK Availability: 0In StockVaristors 175VAC 10% 25mm SuperioR | 0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 20 kA | 245 J | 2.9 nF | - 40 C | + 105 C | Bulk | ||||||||
Mfr: B72214S2421K551 TTI: B72214S2421K551 TDK Availability: 0In StockVaristors 420VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 1.1 kVAC | 1.1 kVDC | 680 V | 1.12 kV | 15.5 mm | 8 kA | 136 J | 220 pF | - 40 C | + 105 C | Reel | S14K420E2G5S5 | |||||
Mfr: B72214P2231K101 TTI: B72214P2231K101 TDK Availability: 0In StockVaristors 230VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 275 VAC | - 40 C | + 105 C | Bulk | B72240L271K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 320 VAC | 420 VDC | 510 V | 840 V | 40 kA | 640 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72240L321K100 |