TDK - Varistors
4,080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214X2421K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 5 kA | 136 J | 290 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: B72530U1450K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1210 59VDC 3500pF 1500A | Not Available Online | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 45 VAC | 59 VDC | 72 V | 47 V | 1.5 kA | 4000 mJ | 3.5 nF | - 55 C | + 125 C | Reel | B72530U1450K62 | |||||
Mfr: AVR-M1608G270KT6AB TTI: Not Assigned TDK Availability: 0In StockVaristors 0805 19VDC 430pF 10% AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 42 V | 48 A | 100 mJ | 430 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVR-M1608G270KT6AB - | |||||
0In Stock | NT14 | |||||||||||||||||||||
0In Stock | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 39 V | 80 V | 1.1 pF | - 40 C | + 85 C | Reel | |||||||||||
0In Stock | High-Speed CeraDiodes | PCB Mount | SMD/SMT | SOT-666 | 385 V | - 40 C | + 85 C | Reel | CDA3C05GTH B72755D0050H062 | |||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 800 A | 2.4 J | 5.6 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT1812S14BAUTOG | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 600 mJ | 650 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E170K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E1250K62 | |||||
Mfr: B72220P3351K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 22.5 mm | 12 kA | 335 J | 900 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72225S4681K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistor 710pF, 680VAC, 895VDC | 0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 27.5 mm | 20 kA | 940 J | 710 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 46 J | 670 pF | - 40 C | + 105 C | Reel | B72214S171K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72214S271K501 | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 8 V | 14 V | 25 A | 40 mJ | 480 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C080MTADB - | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E200K62 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E300K62 | |||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 5 mm | 400 A | 7.2 J | 70 pF | - 40 C | + 105 C | Reel | B72205S231K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 100 A | 700 mJ | 850 pF | - 40 C | + 105 C | Reel | B72205S250K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 250 A | 4.8 J | 480 pF | - 40 C | + 105 C | Reel | B72207S600K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 105 C | Reel | B72207S750K111 | ||||||
Mfr: B72210S0170K551 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 17VAC 10% 10mm StandarD | Not Available Online | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 500 A | 2.5 J | 4.35 nF | - 40 C | + 105 C | Reel | B72210S170K551 | |||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 380 pF | - 40 C | + 105 C | Reel | B72210S171K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 275 VAC | Ammo Pack | B72214S271K392 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Ammo Pack | B72214S301K691 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 320 VAC | Bulk | B72214S321K302 |