TDK - Varistors

4,074 Results
4,074 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72210S0151K162
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
2.5 kA
24 J
430 pF
- 40 C
+ 105 C
Ammo Pack
B72210S151K162
Datasheet
Mfr: B72210S2271K104
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 10mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 10mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
55 J
220 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72214P2301K692
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 14mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
140 J
485 pF
- 40 C
+ 105 C
Ammo Pack
Datasheet
Mfr: B72214P2421K391
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 14mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
6 kA
190 J
355 pF
- 40 C
+ 105 C
Ammo Pack
Datasheet
Mfr: B72214S0200K151
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 20VAC 10% 14mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
1 kA
6 J
6.8 nF
- 40 C
+ 105 C
Reel
B72214S200K151
Datasheet
Mfr: B72214P2171K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 175VAC 10% 14mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
16 mm
6 kA
80 J
800 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72540E3300K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 2220 30Vrms 10A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
1.2 kA
12 J
10 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72540E3300K72
Datasheet
Mfr: B72580E0170K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1812 17Vrms 800A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
17 VAC
22 VDC
27 V
44 V
800 A
2.7 J
4 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72580E170K62
Datasheet
Mfr: B72210S0271K312
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
2.5 kA
43 J
220 pF
- 40 C
+ 105 C
Reel
B72210S271K312
Datasheet
Mfr: B72214P2251K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 250VAC 10% 14mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
16 mm
6 kA
115 J
580 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220P3681K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 680VAC 10% 20mm SuperioR MP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse SuperioR 20mm
- 40 C
+ 105 C
Bulk
680VAC
10%
20MM
B72314P2271K101 TDK
Datasheet
Mfr: B72314P2271K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD Compact 14mm
Bulk
B72314P2301K101 TDK
Datasheet
Mfr: B72314P2301K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD Compact 14mm
Bulk
Datasheet
Mfr: AVRH16A2C270KT200NA8
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 20pF 19VDC 0603 Array AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
AVRH
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
19 VDC
27 V
60 V
4 A
0.04 J
20 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: B72510X1170K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 0805, 17V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 0805
PCB Mount
SMD/SMT
17 VAC
22 VDC
24.3 VDC to 29.7 VDC
46 V
120 A
400 pF
- 55 C
+ 125 C
Reel
CT0805K17G_X1
Datasheet
Mfr: B72530X0300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1210, 30V

0In Stock

Please adjust quantity to Min / Mult value
X-Series, 1210
PCB Mount
SMD/SMT
30 VAC
38 VDC
42.3 VDC to 51.7 VDC
77 V
300 A
2000 mJ
1 nF
- 55 C
+ 125 C
Reel
CT1210K30G_X
Datasheet
Mfr: B72580X1300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1812, 30V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 1812
PCB Mount
SMD/SMT
30 VAC
38 VDC
42.3 VDC to 51.7 VDC
77 V
800 A
300 mJ
2.2 nF
- 55 C
+ 150 C
Reel
CT1812K30G_X1
Datasheet
Mfr: B72590X0400S160
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 0402, 40V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 0402
PCB Mount
SMD/SMT
40 VAC
51 VDC
61 VDC to 80 VDC
135 V
5 A
6 pF
- 40 C
+ 125 C
Reel
CT0402S40G_X
Datasheet
Mfr: B72214S2551K551
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 550VAC 10% 14mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 14mm
PCB Mount
Radial
550 VAC
- 40 C
+ 105 C
Reel
S14K550E2G5S5
Datasheet
Mfr: B72500E5170S260
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 17Vrms 30A

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
17 VAC
22 VDC
32.5 V
50 V
30 A
75 mJ
53 pF
- 55 C
+ 150 C
AEC-Q100
Reel
CT0603S17BCCG
Datasheet
Mfr: B72530E0140K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 1210 14Vrms 300A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Standard
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
18 VDC
22 V
38 V
400 A
1.5 J
2 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72530E140K62
Datasheet
Mfr: B72500E5200S160
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 20Vrms 30A

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
36 V
67 V
30 A
300 mJ
80 pF
- 55 C
+ 150 C
AEC-Q100
Reel
CT0603S20ACCG
Datasheet
Mfr: B72500E8140S160
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 14Vrms 5A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
16 VDC
23 V
66 V
5 A
30 mJ
15 pF
- 55 C
+ 125 C
AEC-Q100
Reel
CT0603S14AHSG
Datasheet
Mfr: B72225S4301K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 300VAC 10% 25mm SuperioR

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
27.5 mm
20 kA
410 J
1.75 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72520E1140S262
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 1206 14Vrms 1.0A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD Disc Varistor, Auto-Grade 4032mm
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
16 VDC
24.5 V
40 V
200 A
600 mJ
800 pF
- 55 C
+ 150 C
AEC-Q100
Reel
CT1206S14BAUTOG
  • ...
  • 30
  • 31
  • 32