TDK - Varistors
4,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 9 mm | 1.2 kA | 25 J | 90 pF | - 40 C | + 105 C | Reel | B72207S321K111 | ||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 27.5 J | 110 pF | - 40 C | + 105 C | Reel | |||||||
Mfr: B72214U2321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 6 kA | 150 J | 445 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 24 J | 430 pF | - 40 C | + 105 C | Ammo Pack | B72210S151K592 | ||||||
0In Stock | X-series, 0603 | PCB Mount | SMD/SMT | 37 VAC | 48 VDC | 54 VDC to 67 VDC | 100 V | 5 A | 14 pF | - 55 C | + 125 C | Reel | CT0603S37G_X | |||||||||
0In Stock | X-series, 1812 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 800 A | 4.2 nF | - 55 C | + 150 C | Reel | CT1812K25G_X1 | |||||||||
0In Stock | X-series, 0402 | PCB Mount | SMD/SMT | 28 VAC | 36 VDC | 45 VDC to 65 VDC | 130 V | 1 A | 6 pF | - 40 C | + 125 C | Reel | CT0402S28G_X | |||||||||
Mfr: AVRH10C390KT150NA8 TTI: Not Assigned TDK Availability: 0In StockVaristors CANFD, 15pF, 28VDC, 0402 | 0In Stock | AVRH | Chip Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 28 VDC | 39 V | 80 V | 5 A | 0.05 J | 15 pF | - 55 C | + 150 C | Reel | |||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Ammo Pack | B72214S381K691 | |||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 140 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Bulk | B72220S301K503 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 8 kA | 184 J | 720 pF | - 40 C | + 105 C | Bulk | B72220S321K503 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Reel | B72220S551K151 | ||||||
Mfr: B72214X2301K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 17.5 mm | 6 kA | 125 J | 400 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 7 mm | Bulk | B72207S301K103 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 13.5 J | 230 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72207U2321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 7mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 7 mm | 1.75 kA | 32 J | 90 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72210P2301K192 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 10 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 380 pF | - 40 C | + 105 C | Ammo Pack | B72210S171K162 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 275 VAC | Ammo Pack | B72214S271K371 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Reel | B72214S301K532 | |||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 58 VDC | 72 V | 110 V | 1 kA | 4000 mJ | 2 nF | - 55 C | + 125 C | Reel | B72530T6400K62 | ||||||
Mfr: B72522V140K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T140K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72522V 140K 62 B72522V0140K062 CN1206K14GK2 |