TDK - Varistors
4,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72225S4551K101 TTI: B72225S4551K101 TDK Availability: 0In StockVaristors 550VAC 10% 25mm SuperioR | 0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 27.5 mm | 20 kA | 780 J | 860 pF | - 40 C | + 105 C | Bulk | S25K550E4R12 | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VDC | 90 V | 1.1 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVRL101A1R1NTA - | |||||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 23 J | 115 pF | - 40 C | + 105 C | Bulk | S07K230E2 | ||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | B72520T 250K 62 B72520T0250K062 | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 400 A | 1.2 J | 2.4 nF | - 55 C | + 125 C | Reel | B72530T110K62 | ||||||
0In Stock | CU Standard | - 40 C | + 85 C | Reel | B72650M 300K 72 | |||||||||||||||||
Mfr: B72214P2321K502 TTI: B72214P2321K502 TDK Availability: 0In StockVaristors 320VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 215 J | 850 pF | - 40 C | + 85 C | Bulk | 275VAC 10% 20MM | ||||||
Mfr: B72220S0321K501 TTI: B72220S0321K501 TDK Availability: 0In StockVaristors 320VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 21.5 mm | 8 kA | 184 J | 720 pF | - 40 C | + 105 C | Bulk | B72220S321K501 | |||||
Mfr: B72220T2271K105 TTI: B72220T2271K105 TDK Availability: 0In StockVaristors 275VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 kA | 215 J | 850 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72520T 200K 62 | ||||||||||||||||
Mfr: B72520T0600K062 TTI: B72520T600K62 TDK Availability: 0In StockVaristors 85 VDC .7J 165V-CL 100A PK | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 100 A | 700 mJ | 100 pF | - 55 C | + 125 C | Reel | B72520T 600K 62 B72520T0600K062 | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VDC | 27 V | 52 V | 2 A | 50 mJ | 15 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270MTABB - | ||||||
Mfr: AVR-M2012C120MT6AB TTI: AVR-M2012C120MT6AB TDK Availability: 0In StockVaristors 0805 12V 60A 1000pF | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.5 VDC | 12 V | 20 V | 60 A | 200 mJ | 1 nF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M2012C120MT6AB - | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 2.5 kA | 190 J | 340 pF | - 40 C | + 105 C | Bulk | B72220S511K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 6.5 kA | 40 J | 2.9 nF | - 40 C | + 105 C | Bulk | B72220S750K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 5 mm | 400 A | 1.8 J | 300 pF | - 40 C | + 105 C | Bulk | B72205S500K101 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 550 VAC | 745 VDC | 910 V | 1.5 kV | 40 mm | 40 kA | 960 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72240B551K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 60 mm | 70 kA | 2 kJ | 2.4 nF | - 40 C | + 105 C | Bulk | B72260B751K1 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 37 J | 6.75 nF | - 40 C | + 105 C | Bulk | B72220S400K101 | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 21.5 mm | 10 kA | 360 J | 320 pF | - 40 C | + 105 C | Bulk | S20K550E2 | ||||||
Mfr: B72214U2271K501 TTI: B72214U2271K501 TDK Availability: 0In StockVaristors 275VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 6 kA | 110 J | 440 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 0.8 mm | 6 kA | 200 J | 300 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 2220 (5750 metric) | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 12 kA | 405 J | 730 pF | - 40 C | + 105 C | Bulk |