TDK - Varistors
4,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 50 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S461K101 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 12 mm | 2.5 kA | 10 J | 870 pF | - 40 C | + 105 C | Bulk | B72210S600K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 6 J | 6.8 nF | - 40 C | + 105 C | Bulk | B72214S200K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 60 J | 380 pF | - 40 C | + 105 C | Bulk | B72214S231K101 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.025 kV | 60 mm | 70 kA | 1.2 kJ | 4.6 nF | - 40 C | + 105 C | Bulk | B72260B381K1 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 18 V | 36 V | 250 A | 800 mJ | 2.75 nF | - 40 C | + 85 C | Reel | B72660M110K72 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 150 V | 395 V | 1.2 kA | 11 J | 170 pF | - 40 C | + 85 C | Reel | B72660M151K72 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 2 kA | 14 J | 15.6 nF | - 40 C | + 105 C | Bulk | B72220S170K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 26 J | 9.35 nF | - 40 C | + 105 C | Bulk | B72220S300K101 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 300 A | 700 mJ | 4 nF | - 55 C | + 125 C | Reel | B72530T60M62 | ||||||
Mfr: AVR-M1608C270KT2AB TTI: AVR-M1608C270KT2AB TDK Availability: 0In StockVaristors 0603 27V 20A 160pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 42 V | 20 A | 100 mJ | 160 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270KT2AB - | |||||
Mfr: AVR-M1608C180MT6AB TTI: AVR-M1608C180MT6AB TDK Availability: 0In StockVaristors 0603 18V 30A 600pF | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 30 V | 30 A | 100 mJ | 600 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C180MT6AB - | |||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 40 mm | 25 kA | 760 J | 830 pF | - 40 C | + 105 C | Bulk | B72232B681K1 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.1 J | 1.9 nF | - 40 C | + 105 C | Reel | B72207S170K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72207S250K211 | ||||||
0In Stock | CeraDiodes High Speed | PCB Mount | SMD/SMT | 0508 (1220 metric) | 66 V | - 40 C | + 85 C | Reel | B72714D160H60 | |||||||||||||
Mfr: B72220G3301K101 TTI: B72220G3301K101 TDK Availability: 0In StockVaristors G20, Hybrid design, 20 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G20 series | MOVs | PCB Mount | Radial | 300 VAC | 360 V | 890 V | 22.5 mm | 10 kA | 235 J | - 40 C | + 105 C | Bulk | ||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 30 A | 200 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E200K60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E250K60 | |||||
Mfr: AVRM0603C6R8NT101N TTI: AVRM0603C6R8NT101N TDK Availability: 0In StockVaristors 3.5 VDC .01J 14V-CL 100 PF | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 3.5 VDC | 6.8 V | 14 V | 10 A | 10 mJ | 100 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVRM0603C6R8NT101N - | |||||
Mfr: B72214W2381K101 TTI: B72214W2381K101 TDK Availability: 0In StockVaristors 380VAC 10% 14mm 3-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17 mm | 6 kA | 136 J | 315 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E250K62 | |||||
Mfr: B72530G1250K062 TTI: B72530G1250K062 TDK Availability: 0In StockVaristors 31 VDC 1.7J 65V-CL 300A PK | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G1250K62 | ||||
Mfr: B72220S0151K551 TTI: B72220S0151K551 TDK Availability: 0In StockVaristors 150VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 8 kA | 85 J | 1.55 nF | - 40 C | + 105 C | Reel | B72220S151K551 |