TDK - Varistors
4,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 15 VDC | 66 V | 10 pF | - 40 C | + 85 C | Reel | B72590D150H60 | ||||||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 32 mm | 25 kA | 330 J | 2.2 nF | - 40 C | + 105 C | Bulk | B72232B251K1 | ||||||
0In Stock | High-Speed CeraDiodes | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 150 V | 600 fF | - 40 C | + 85 C | Reel | B72590D 50H160 B72590D0050H160 | ||||||||||
0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 33 J | 3.6 nF | - 40 C | + 105 C | Bulk | B72220S600K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 230 J | 280 pF | - 40 C | + 105 C | Bulk | B72220S621K101 | ||||||
Mfr: B72220S2231K101 TTI: B72220S2231K101 TDK Availability: 0In StockVaristors 230VAC 10% 20mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 21.5 mm | 10 kA | 180 J | 760 pF | - 40 C | + 105 C | Bulk | S20K230E2 | |||||
0In Stock | HighE | - 40 C | + 105 C | Bulk | B72260B 251K 1 | |||||||||||||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 5 mm | 400 A | 8.2 J | 55 pF | - 40 C | + 105 C | Bulk | B72205S251K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 45 pF | - 40 C | + 105 C | Bulk | B72205S301K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 13 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S381K101 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 600 mJ | 200 pF | - 55 C | + 125 C | Reel | B72520T170K62 | ||||||
Mfr: B72214W2321K101 TTI: B72214W2321K101 TDK Availability: 0In StockVaristors 320VAC 10% 14mm 3-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6 kA | 136 J | 370 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 100 A | 600 mJ | 120 pF | - 55 C | + 125 C | Reel | B72520T500K62 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Reel | B72214S140K151 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Bulk | B72207S271K211 | ||||||
Mfr: B72210S0301K531 TTI: B72210S0301K531 TDK Availability: 0In StockVaristors 300VAC 10% 10mm StandarD | 0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K531 | |||||
0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 12 kA | 335 J | 800 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 4.9 J | 90 pF | - 40 C | + 85 C | Reel | B72650M151K93 | |||||||
0In Stock | Automotive with Load Dump and Jump Start | 275 VAC | Reel | B72650M271K93 | ||||||||||||||||||
0In Stock | Automotive SHCV | 275 VAC | Reel | B72660M271K93 | ||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E350K62 | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 28 VDC | 39 V | 69 V | 78 A | 100 mJ | 270 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVRM1608C390KT271N - | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.5 VDC | 12 V | 35 V | 1 A | 3 mJ | 15 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVRM0603C120MT150N - |