TDK - Varistors
4,085 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0350K101 TTI: B72214S0350K101 TDK Availability: 19,500In StockVaristors 35VAC 10% 14mm StandarD | 19,500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 10 J | 4.2 nF | - 40 C | + 105 C | Bulk | B72214S350K101 | |||||
Mfr: B72220S2141K101 TTI: B72220S2141K101 TDK Availability: 5,300In StockVaristors 140VAC 10% 20mm AdvanceD | 5,300In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 21.5 mm | 10 kA | 110 J | 1.24 nF | - 40 C | + 105 C | Bulk | S20K140E2 | |||||
Mfr: B72220S2251K101 TTI: B72220S2251K101 TDK Availability: 4,000In Stock20,600 On Order Expected 16-Dec-26 Varistors 250VAC 10% 20mm AdvanceD | 4,000In Stock20,600 On Order Expected 16-Dec-26 | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 21.5 mm | 1 kA | 195 J | 940 pF | - 40 C | + 105 C | Bulk | S20K250E2 | |||||
Mfr: B72220S0321K101 TTI: B72220S0321K101 TDK Availability: 61,250In StockVaristors 320VAC 10% 20mm StandarD | 61,250In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 8 kA | 184 J | 540 pF | - 40 C | + 105 C | Bulk | B72220S321K101 | |||||
192,000In Stock | Standard CeraDiodes | MLVs | PCB Mount | SMD/SMT | SOD-523 | 5.6 VDC | 6.4 V | 19 V | 1 kA | 470 pF | - 40 C | + 85 C | Reel | B72500D 50A 60 B72500D0050A060 | ||||||||
Mfr: B72220S0271K101 TTI: B72220S0271K101 TDK Availability: 8,250In Stock15,100 On Order Expected 24-Dec-26 Varistors 275VAC 10% 20mm StandarD | 8,250In Stock15,100 On Order Expected 24-Dec-26 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 630 pF | - 40 C | + 105 C | Bulk | B72220S271K101 | |||||
Mfr: B72220S2271K101 TTI: B72220S2271K101 TDK Availability: 29,400In StockVaristors 275VAC 10% 20mm AdvanceD | 29,400In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 21.5 mm | 1 kA | 215 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
11,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Reel | B72650M301K72 | ||||||
Mfr: B72220S0301K101 TTI: B72220S0301K101 TDK Availability: 7,200In StockVaristors 300VAC 10% 20mm StandarD | 7,200In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 580 pF | - 40 C | + 105 C | Bulk | B72220S301K101 | |||||
Mfr: B72220S2321K101 TTI: B72220S2321K101 TDK Availability: 11,000In StockVaristors 320VAC 10% 20mm AdvanceD | 11,000In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 21.5 mm | 1 kA | 273 J | 720 pF | - 40 C | + 105 C | Bulk | S20K320E2 | |||||
Mfr: B72540T6500S162 TTI: B72540T6500S162 TDK Availability: 0In StockVaristors 50V 2220 multilayer varistor | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 63 VDC | 77.5 V | 127 V | 4.5 kA | 15 J | 8.8 nF | - 55 C | + 125 C | Reel | CT2220K50E3G | |||||
3,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 1.2 kA | 5.8 J | 15 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT2220S14BAUTOE2G2 | |||||
Mfr: B72214S0271K101 TTI: B72214S0271K101 TDK Availability: 652,500In StockVaristors 275VAC 10% 14mm StandarD | 652,500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72214S271K101 | |||||
Mfr: B72214S2271K101 TTI: B72214S2271K101 TDK Availability: 11,250In StockVaristors 275VAC 10% 14mm AdvanceD | 11,250In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | S14K275E2 | |||||
Mfr: B72210S0131K101 TTI: B72210S0131K101 TDK Availability: 4,400In StockVaristors 130VAC 10% 10mm StandarD | 4,400In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 10 mm | 2.5 kA | 19 J | 400 pF | - 40 C | + 105 C | Bulk | B72210S131K101 | |||||
Mfr: B72210S0300K101 TTI: B72210S0300K101 TDK Availability: 16,250In StockVaristors 30VAC 10% 10mm StandarD | 16,250In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Bulk | B72210S300K101 | |||||
Mfr: B72214S2301K101 TTI: B72214S2301K101 TDK Availability: 19,000In StockVaristors 300VAC 10% 14mm AdvanceD | 19,000In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | S14K300E2 | |||||
2,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T 300K 62 B72530T0300K062 | |||||||
Mfr: B72214S0140K101 TTI: B72214S0140K101 TDK Availability: 15,000In StockVaristors 14VAC 10% 14mm StandarD | 15,000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Bulk | B72214S140K101 | |||||
Mfr: B72220S0151K101 TTI: B72220S0151K101 TDK Availability: 4,200In StockVaristors 150VAC 10% 20mm StandarD | 4,200In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 8 kA | 85 J | 1.16 nF | - 40 C | + 105 C | Bulk | B72220S151K101 | |||||
Mfr: B72530T0350K062 TTI: B72530T0350K062 TDK Availability: 12,000In Stock44,000 On Order Expected 17-Jun-27 Varistors 1210 35V 250A 600pF | 12,000In Stock44,000 On Order Expected 17-Jun-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 125 C | Reel | B72530T350K62 | |||||
Mfr: B72220S2301K101 TTI: B72220S2301K101 TDK Availability: 21,500In StockVaristors 300VAC 10% 20mm AdvanceD | 21,500In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 470 VAC | 385 VDC | 470 V | 775 V | 21.5 mm | 1 kA | 250 J | 780 pF | - 40 C | + 105 C | Bulk | S20K300E2 | |||||
Mfr: B72220Q0251K101 TTI: B72220Q0251K101 TDK Availability: 3,000In StockVaristors 250VAC 10% 20mm EnergetiQ | 3,000In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Bulk | B72220Q251K101 | |||||
3,000In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 400 A | 4.5 J | 95 pF | - 40 C | + 85 C | Reel | B72650M141K72 | ||||||
2,000In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E350K62 |