NTC Probe, Immersion NTC for water boilers - TDK - Thermistors - NTC
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57301K0103A003 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K301/10k/A3 SW13x25 Lumberg 2.5MS 3% | 0In Stock | NTC Probe, Immersion NTC for water boilers | 3988 K | 10 kOhms | 375 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 5.5 mm | 17 mm | Bulk | B57301K103A3 | ||||||
Mfr: B57301K0103A004 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors K301/10k/A4 SW13x25 Lumberg 2.5MS 2% | Not Available Online | NTC Probe, Immersion NTC for water boilers | 3460 K | 3 kOhms | 375 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 4.8 mm | 13 mm | Bulk | B57301K103A4 |