Leadless NTC - TDK - Thermistors - NTC
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Leadless NTC | 77 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M841A4 | ||||||||
Mfr: B57850T0103F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10KOHM 1% 3988K LEAD FREE | 0In Stock | Leadless NTC | 3988 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 155 C | 10 mm | 3 mm | 3 mm | Bulk | B57850T103F |