L871 - TDK - Thermistors - NTC
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202F | ||||||
200In Stock | L871 | 3964 K | 30 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 303F | ||||||
200In Stock | L871 | 3988 K | 10 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 103F 1 | ||||||
200In Stock | L871 | 4540 K | 100 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 104F | ||||||
200In Stock | L871 | 3988 K | 5 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 502F | ||||||
0In Stock | L871 | 3964 K | 30 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 303H | ||||||
0In Stock | L871 | 3988 K | 5 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 502H | ||||||
0In Stock | L871 | 3988 K | 10 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 103H 1 | ||||||
0In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202H | ||||||
0In Stock | L871 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 104H |