E861 - TDK - Thermistors - NTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57861E0103A010 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kohm 3988 1% 60mW Probe E861/10K/A010 | 0In Stock | E861 | 3988 K | 10 kOhms | 60 mW | 2 % | Free Hanging | Wire Lead | 27 mm | 200 mm | Bulk | B57861E103A10 |