B57861S - TDK - Thermistors - NTC
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,600In Stock | B57861S | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 103F 40 B57861S0103F040 | ||||
2,000In Stock | B57861S | 3560 K | 2 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 202F 40 | ||||||
14,500In Stock | B57861S | Reel | ||||||||||||||||||
0In Stock | B57861S | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 100 mm | 2.41 mm | 6 mm | AEC-Q200 | Bulk | B57861S103A43 | ||||
0In Stock | B57861S | 5 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | B57861S0502J040 | |||||||||
Mfr: B57861S0103A050 TTI: B57861S0103A050 TDK Availability: 0In StockNTC Thermistors 10K +/-1% tol B3988 +/-0.3% | 0In Stock | B57861S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103A50 | ||||||
0In Stock | B57861S | AEC-Q200 | Bulk | B57861S103A18 | ||||||||||||||||
0In Stock | B57861S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 103F 45 | |||||||
0In Stock | B57861S | 30 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 303F 45 | |||||||
0In Stock | B57861S | 5 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 502H 40 | |||||||
0In Stock | B57861S | 2 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 202H 40 | |||||||
0In Stock | B57861S | 3964 K | 30 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 303F 40 | ||||||
0In Stock | B57861S | 5 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 502F 45 | |||||||
0In Stock | B57861S | 50 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 503H 40 | |||||||
0In Stock | B57861S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 103A 50 | |||||||
0In Stock | B57861S | 3 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 302J 40 | |||||||
0In Stock | B57861S | 30 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 303J 40 | |||||||
0In Stock | B57861S | 3 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 302H 40 | |||||||
0In Stock | B57861S | 50 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 503J 40 | |||||||
0In Stock | B57861S | 2 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 202J 40 | |||||||
0In Stock | B57861S | 3988 K | 3 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 302F 40 | ||||||
0In Stock | B57861S | 30 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 303H 40 | |||||||
0In Stock | B57861S | 100 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 104H 40 | |||||||
Mfr: B57861S0103A039 TTI: B57861S103A39 TDK Availability: 0In StockNTC Thermistors 10K OHM 1% NTS S861 A39 | 0In Stock | B57861S | 10 kOhms | 1 % | AEC-Q100 | Bulk | B57861S 103A 39 | |||||||||||||
0In Stock | B57861S | 3988 K | 5 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 502F 40 |
- 1
- 2