TDK - Thermistors - NTC
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG164LH333JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 33Kohm 5% 0603 | Not Available Online | NTCG | 4550 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCG063JF223HT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 22Kohm 3% 0201 | Not Available Online | NTCG | 3435 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG164BH682JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 6.8Kohm 5% Thermistor | Not Available Online | NTCG | 4100 K | 6.8 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH682JT1 - | ||||
0In Stock | B572324S | Bulk | B57234S330M | |||||||||||||||||
0In Stock | Automotive | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57351V5223H60 | |||||||||||||
Not Available Online | B57541G1 | 2 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57541G1503F 5 B57541G1503F5 | |||||||||||||
0In Stock | NTC, glass element | Bulk | B57560G1502G | |||||||||||||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | AEC-Q200 | Bulk | B57864S282F40 | |||||||||||||||
Mfr: B57459V5473F262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 47K F262 B-4131 NICA | 0In Stock | 4131 K | 47 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Not Available Online | B58100 | 12 kOhms | 2 % | Bulk | ||||||||||||||||
0In Stock | B57551G1 | 100 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1104F000 | |||||||||||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0201 (0603 metric) | Reel | NTCG064LH104HTB - | ||||||||||||||
Not Available Online | NTCDP | 3528 K | 111 Ohms | 30 mW | 2.5 % | Off-Board | Wire Lead | - 40 C | + 150 C | 9.46 mm | 210 mm | 31.55 mm | 9.5 mm | AEC-Q200 | Bulk | NTCDP3LG111XXHBEA - | ||||
Not Available Online | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BH103HTB - | |||||
0In Stock | NTC, glass element | 10 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1103G | |||||||
0In Stock | NTC, glass element | 30 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1303G | |||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 3 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 45 mm | AEC-Q200 | Bulk | B57551G1104H | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123F51 | ||||||
Mfr: B57871S0123H051 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/12K/H 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123H51 | |||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S212F51 | ||||||
Mfr: B57875S0103F154 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/F154 1% NTC Thermistor | 0In Stock | B57875S | 10 kOhms | 1 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Ammo Pack | B57875S103F154 | ||||||||
Mfr: B57875S0103J151 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/J151 5% NTC Thermistor | 0In Stock | B57875S | 10 kOhms | 5 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Reel | B57875S103J151 | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S212F51 | ||||||
Mfr: B57891M0103J151 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/10 K/J151 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M103J151 | |||||||
Mfr: B57891M0123J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/12 K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 12 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M123J |