TDK - Thermistors - NTC
2,680 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1303G005 | ||||||
0In Stock | B57541G1 | 10 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57541G1103G000 | |||||||||||||
Mfr: NTCG164BH103JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 5% 0603 | Not Available Online | NTCG | 3435 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: NTCG164CH473JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 47Kohm 5% 0603 | Not Available Online | NTCG | 4150 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NTC, glass element | 2 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57551G1103H5 | |||||||||||||
Not Available Online | AEC-Q200 | Bulk | B57561G502F | |||||||||||||||||
0In Stock | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | 3 mm | AEC-Q200 | Bulk | B57561G1303G5 | |||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1202H | |||||||||||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q200 | Bulk | B57560G1303G5 | ||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1104G | ||||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57565G1103G | ||||||
0In Stock | NTC, NTC element, S981 | 30 kOhms | 3 % | AEC-Q200 | Bulk | B57981S212J | ||||||||||||||
0In Stock | NTC, glass element | Bulk | B57561G1202H | |||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57550G1202H | |||||||||||||||||
Not Available Online | B57551G0 | Radial | AEC-Q200 | Bulk | B57551G502F | |||||||||||||||
Not Available Online | B57551G0 | Radial | AEC-Q200 | Bulk | B57551G502H | |||||||||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57871S104F | |||||||||||||
0In Stock | NTC, NTC element, S964 | 5 kOhms | 1 % | AEC-Q200 | Bulk | B57964S282F | ||||||||||||||
0In Stock | NTC, NTC element, S971 | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57971S303F | ||||||||||||||
Mfr: B57867S503J140 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 50k 3760 1% | Not Available Online | B57867S | 50 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | B57867S0503J140 | ||||||||
Not Available Online | B57540G | 100 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G0104H000 | ||||||||
Not Available Online | B57550G | 100 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | Bulk | B57550G0104H000 | ||||||||
0In Stock | B57550G | 20 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1203G000 | |||||||
Not Available Online | B57550G | 2 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G202H | |||||||
0In Stock | Standard | 4000 K | 1.5 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2152H62 |