TDK - Thermistors - NTC
2,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57541G1 | 100 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57541G1104G000 | |||||||||||||
0In Stock | B57561G1 | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103F000 | |||||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1303H005 | ||||||
0In Stock | B57551G1 | 100 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57551G1104H000 | |||||||||||||
0In Stock | NTC Probe, Screw type, M3 thread | 4170 K | 2.394 kOhms | 180 mW | 5 % | Clamp Mount | Pressure Contacts | - 55 C | + 125 C | Disc | 6.8 mm | 1.2 mm | Bulk | B57150K1242J | ||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | ||||||||||||||
Not Available Online | B57540G | 4006 K | 20 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | Bulk | B57540G203F | |||||
Not Available Online | B57540G | 5 kOhms | 18 mW | 5 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G502J2 | ||||||||
Mfr: B57550G0202F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G550/ 2K/ F 1% NTC Thermistor | Not Available Online | B57550G | 2 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G202F | ||||||
Mfr: B57871S0103H002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/10 K/H2 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S103H2 | |||||
Not Available Online | B57540G | 20 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1203G000 | ||||||||
0In Stock | B57550G | 20 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1203F000 | |||||||
Mfr: B58100A461A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor Surf 10K 2.8x0.5x6.5 | 0In Stock | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A 461A B58100A0461A000 | |||||
Mfr: B57471V2682J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 6K8 J62 B-4480 NTC Thermistor | 0In Stock | Standard | 4386 K, 4455 K, 4480 K | 6.8 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2682J62 | ||||
Mfr: B57421V2103J072 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 10K J72 B-4000 NTC Thermistor | Not Available Online | B574V2 | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103J72 | |||||
Mfr: B57540G1104H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G540/ 100 K/ 3% NTC Thermistor | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1104H | |||
Mfr: B57621C0472K062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 | Not Available Online | B57621C | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S103F251 | ||||||
Mfr: B57560G0503H000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G560/50k/H 3% NTC Thermistor | Not Available Online | B57560G0 | 50 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G503H | ||||||
0In Stock | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A531A | ||||||
Mfr: B57261V2333J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 33K J60 B-4575 NTC Thermistor | Not Available Online | B572V2 | 4473 K, 4548 K, 4575 K | 33 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57261V2333J60 | ||||
0In Stock | B57541G1 | 100 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57541G1104F000 | |||||||||||||
0In Stock | B57561G1 | 10 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103H000 | |||||||||
Mfr: NTCG104KH202HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 2K OHM, 3%, 0402 | Not Available Online | NTCG | 2 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104KH202HT1 - | ||||||
Mfr: NTCG103NH471HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 470 OHM, 3%, 0402 | Not Available Online | NTCG | 3650 K | 470 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103NH471HT1 - |