TDK - Thermistors - NTC
2,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57560G0 | 5 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G502H | |||||||
Not Available Online | B57560G0 | 20 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G203H | |||||||
Mfr: B57560G0203F002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G560/20 K/F2 1% NTC Thermistor | Not Available Online | B57560G0 | 20 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G203F2 | ||||||
Not Available Online | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | B58100A414A | |||||||
Mfr: B57421V2222H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 2K2 H62 B-4000 NTC Thermistor | 0In Stock | Standard | 2.2 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2222H62 | |||||
Mfr: B57220K212A3 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 2057 Ohms 3560k 5% | Not Available Online | B57220K | 2.5 kOhms | 180 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.9 mm | 1.3 mm | B57220K0212A003 | ||||||||
Not Available Online | B57550G | 10 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | B57550G0103H002 | |||||||||
Mfr: NTCG164BH103H TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 10k ohm 3% B (K) 4100 3% | Not Available Online | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | B574V2 | 4500 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57550G203J TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors NTC Thermistor G550/20K/J 5% | Not Available Online | B57550G | 3992 K, 3970 K, 4006 K | 20 kOhms | 32 mW | 5 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 2.2 mm | Bulk | B57550G0203J000 | |||||
Mfr: NTCG163NH331JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 330ohm 5% 0603 | Not Available Online | NTCG | 3650 K | 330 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: B57540G1104G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G540/ 100 K/ 2% NTC Thermistor | 0In Stock | NTC, glass element | 100 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1104G | ||||||
Not Available Online | B57540G | 30 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1303H | ||||||||
Mfr: B57621C5153J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 15K J62 B-3560 NTC Thermistor 1206 | Not Available Online | B57621C5 | 15 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S212H51 | ||||||
Mfr: NTCG164LH104JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 100Kohm 5% 0603 | Not Available Online | NTCG | 4550 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCG203NH153JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 15K OHM, 5%, 0805 | Not Available Online | NTCG | 3650 K | 15 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203NH153JT1 - | |||||
Mfr: NTCG164LH333HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 33K OHM, 3%, 0603 | 0In Stock | NTCG | 4550 K | 33 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH333HT1 - | |||||
Mfr: NTCG164CH473HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0603 | Not Available Online | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | NTCG164CH473HT1 - | |||||||||||||
Mfr: NTCG104LH683HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 68K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH683HT1 - | ||||
Mfr: NTCG063JF103FT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 1% 0201 | Not Available Online | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG064BH103HT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 3% 0201 | Not Available Online | NTCG | 3435 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
Mfr: NTCG064EF104JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 100Kohm 5% 0201 | Not Available Online | NTCG | 4308 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5104H62 | |||||||||||||
Not Available Online | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5472H62 |