TDK - Thermistors - NTC
2,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCGS103JF103JT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS103JX103DT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JX103DT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JX103DT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0603,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: B57621C6502H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 1206 5kOhm 3% B-3455 soft | 0In Stock | B57430 | 3455 K | 5 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: NTCG063JF103HTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCSP164KF104FT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 4419 K, 4468 K, 4485 K, 4509 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCSP164KF104FT1S - | |||
0In Stock | S364 | 20 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | Disc | 21 mm | 7 mm | 28 mm | Bulk | B57364S200M B57364S 200M | ||||||
Mfr: NTCG103JF103HT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 3453 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JF103HT1S - | |||
Mfr: NTCG104BF473HT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 4137 K | 47 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473HT1SX - | |||
Mfr: NTCG104LH104JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4550 K | 100 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104LH104JT1S - | |||
Mfr: NTCG164BF473FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 1% AEC-Q200 150C | 0In Stock | NTCG | 4137 K | 47 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164BF473FT1SX - | |||
Mfr: NTCSP104KF104FT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 4419 K, 4468 K, 4485 K, 4509 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCSP104KF104FT1S - | |||
0In Stock | NTCD | 4000 K | 49.2 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDA4AG493HC3NB - | ||||||
0In Stock | Standard | 3455 K | 10 kOhms | 150 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | NTC, glass element | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57540G1104F2 | ||||||||||||||
0In Stock | L862 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 104H | |||||||
0In Stock | L871 | 3964 K | 30 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 303H | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S123F | ||||||
0In Stock | NTC element, Mini sensor | 3 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S302H140 | |||||||
0In Stock | B57550G | 100 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 5000 K | 470 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | Bulk | B57891M474J | ||||||
0In Stock | NTC Element, M891, leaded NTC | 22 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K220J | ||||||||
0In Stock | NTC element, Mini sensor | 50 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S503J40 | |||||||
0In Stock | NTC element, Mini sensor | 5 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S502G140 |