TDK - Thermistors - NTC
2,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG103UH103JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 5% Thermistor | 0In Stock | NTCG | 3950 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103UH103JT1 - | ||||
Mfr: NTCG104BH472JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 4.7Kohm 5% Thermistor | 0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH472JT1 - | ||||
Mfr: B57354V5104H160 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP PFC 0.18uF 100k H60 B-4334 NICA | 0In Stock | Automotive | 4334 K | 100 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57343V5103F360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10kOhm 1% AEC-Q200 | 0In Stock | Automotive | 3624 K | 10 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Not Available Online | NTCG | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | NTCG104BH332JT1 - | ||||||||||||||
0In Stock | B57621C5 | 3530 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103J 62 B57621C5103J062 | |||||
Mfr: B57371V2473H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K 3% B-4480 NTC | 0In Stock | Standard | 47 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2473H60 | |||||
Mfr: B57431V2223K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 22K K62 B-4500 NTC Thermistor | 0In Stock | B574V2 | 22 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57471V2103H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10K H62 B-4480 NTC Thermistor | 0In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2103H62 | ||||
0In Stock | Standard | 4386 K, 4455 K, 4480 K | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2473H62 | |||||
Mfr: B57471V2474H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 470K H62 B-4480 NTC Thermistor | 0In Stock | Standard | 4386 K, 4455 K, 4480 K | 470 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2474H62 | ||||
Mfr: B57550G1103H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1550/ 10 K/ 3% NTC Thermistor | 0In Stock | NTC, glass element | 3478 K, 3450 K, 3492 K | 10 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1103H | |||
0In Stock | Standard | 3450 K | 1 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102J62 | |||||
Mfr: B57164K0100K000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/10/K 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 2900 K | 10 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K100K | ||||
0In Stock | B57164K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K102J2 | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 220 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K221J52 | ||||||||
Mfr: B57164K0224K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/220 K/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 220 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K224K52 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 68 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K680K52 | ||||||||
Mfr: B57164K0681K000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/680/K 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 3560 K | 680 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K681K | ||||||
Mfr: B57620C2103J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10K J62 B-3650 NTC Thermistor 0805 | 0In Stock | B57620 | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C2103J62 | |||||
Mfr: B57881S0103J251 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/10k/J251 5% NTC Thermistor | 0In Stock | B57881S | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S103J251 | |||||
Mfr: B57891M0302J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/3 K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3 mm | Bulk | B57891M302J | |||||||
Mfr: B57452V5103J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57452V5103J62 | |||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JH103JT1 - | |||||
Mfr: B57541G1104F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 100kOhm Tol 1% AEC-Q200 | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1104F |