TDK - Thermistors - NTC
2,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF103FTB - | |||||
0In Stock | NTCG | 3435 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF223HTBX - | |||||
Mfr: NTCG104BF473FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 1% AEC-Q200 125C | 0In Stock | NTCG | 4137 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473FTDSX - | |||
0In Stock | NTCG | 4327 K | 100 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104EF104HT1SX - | ||||
Mfr: NTCG204AH473JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 47Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4000 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG204AH473JTDS - | |||
Mfr: B57621C5103K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10K K62 B-3530K NTC Thermistor 1206 | 0In Stock | Standard | 3530 K | 10 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103K62 | ||||
0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K153J52 | ||||||||
Mfr: B57164K0154K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/150 K/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 150 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K154K52 | |||||||
Mfr: B57871S0123J051 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/12K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123J51 | |||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S212J51 | ||||||
Mfr: B57891M0222K053 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/2.2 K/K53 10% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 2.2 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M222K53 | |||||||
0In Stock | B57891M | 1 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M1102K | ||||||||
0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3760 K | 1.082 kOhms | 500 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 125 C | 14.5 mm | 6.3 mm | 0.8 mm | Bulk | B57276K482A9 | ||||||
Mfr: B57301V2472J60 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0603 4K7 J60 B-3650 | 0In Stock | B573V2 | 3650 K | 4.7 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57301V2472J 60 B57301V2472J060 | ||||
Mfr: B57321V2103H60 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K 3% B 4000 55/125/56 | 0In Stock | B573V2 | 4000 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2103H 60 B57321V2103H060 | ||||
Mfr: B57251V5472J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 4.7K 5% B-4000 NTC AEC-Q200 | 0In Stock | Standard | 3980 K | 4.7 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | B57251V5472J60 | |||
0In Stock | Automotive | 4480 K | 100 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57452V5104J62 | ||||
Mfr: NTCG164KF104FT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0603 | 0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164KF104FT1 - | ||||
0In Stock | NTC THERMISTOR ICL, S464 26mm | 2.5 Ohms | 6.7 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 27 mm | 7 mm | 32 mm | Bulk | B57464S259M B57464S 259M | |||||||
Mfr: NTCGS163JF103FT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG163JF103FT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCG063JF103FTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: B57891M0473K000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/47 K/K 10% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4355 K | 47 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M473K | ||||
Mfr: B57261V2223J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 22K 5% B-4575 NTC | 0In Stock | B572V2 | 4548 K | 22 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57261V2223J60 B57261V2223J 60 | ||||
Mfr: B57321V2222J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0603 2K2 J60 B-4000 | 0In Stock | Standard | 4000 K | 2.2 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2222J60 |