TDK - Thermistors - NTC
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCGP3JH103HCZCCA TTI: NTCGP3JH103HCZCCA TDK Availability: 1,000In StockNTC Thermistors 10K OHM 3% | 1,000In Stock | NTCGP | 3435 K | 10 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Bulk | NTCGP3JH103HCZCCA - | |||
80In Stock | L862 | 4540 K | 100 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 104F | |||||||
Mfr: NTCRP3VG332JDGBEA TTI: NTCRP3VG332JDGBEA TDK Availability: 1,000In StockNTC Thermistors 3.3kOhm 5% PPS Resin B0/100:3970K+-2% | 1,000In Stock | NTCRP | 3970 K | 3.3 kOhms | 15.2 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 200 C | 300 mm | 4.5 mm | 3 mm | AEC-Q200 | Bulk | NTCRP3VG332JDGBEA - | ||||
200In Stock | L871 | 4540 K | 100 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 104F | ||||||
640In Stock | B57863S | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S 103F 40 B57863S0103F040 | ||||
Mfr: NTCG103JX103DT1 TTI: NTCG103JX103DT1 TDK Availability: 30,000In StockNTC Thermistors 10Kohm 0.5% 0402 | 30,000In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JX103DT1 - | ||||
Mfr: B57550G1104H000 TTI: B57550G1104H000 TDK Availability: 7,000In StockNTC Thermistors G550/ 100 K/ 3% NTC Thermistor | 7,000In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1104H | |||
Mfr: NTCDS3SG104HC4NB TTI: NTCDS3SG104HC4NB TDK Availability: 200In StockNTC Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% | 200In Stock | NTCDS | 3850 K | 100 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3SG104HC4NB - | ||
80In Stock | L862 | 3988 K | 5 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 502F | |||||||
200In Stock | L871 | 3988 K | 5 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 502F | ||||||
Mfr: B58101A0851A000 TTI: B58101A0851A000 TDK Availability: 40In StockNTC Thermistors Oil Circuit Temperature Sensor | 40In Stock | Immersion | 3988 K | 5 kOhms | 60 mW | 1 % | Panel Mount | - 40 C | + 150 C | 15.8 mm | 42.8 mm | Box | ||||||||
80In Stock | L862 | 3560 K | 2 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 202F | |||||||
1,450In Stock | B57703M | 3964 K | 30 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 303G 40 B57703M0303G040 | |||||
200In Stock | L871 | 3964 K | 30 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 303F | ||||||
200In Stock | L871 | 3988 K | 10 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 103F 1 | ||||||
Mfr: B57471V2474J062 TTI: B57471V2474J062 TDK Availability: 12,000In StockNTC Thermistors 0805 470K 5% B-4480 NTC | 12,000In Stock | Standard | 4386 K, 4455 K, 4480 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | Reel | B57471V2474J62 | |||||
3,400In Stock | B57891M | 3950 K | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M 103J B57891M0103J000 | |||||
200In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202F | ||||||
9,050In Stock | B57703M | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 103G 40 | |||||
Mfr: B57351V5103J60V9 TTI: B57351V5103J60V9 TDK Availability: 4,000In Stock20,000 On Order Expected 22-Jan-27 NTC Thermistors 10K OHM 5% | 4,000In Stock20,000 On Order Expected 22-Jan-27 | B573-V5 | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||||
2,000In Stock | B57861S | 3560 K | 2 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S 202F 40 | ||||||
13,300In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S103F40 | |||||||
1,975In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103F40 | |||||||
400In Stock | Bulk | |||||||||||||||||||
27,200In Stock | Bulk |