TDK - RF Inductors - SMD
6,648 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLCV32T-1R0M-EF TTI: NLCV32T-1R0M-EF TDK Availability: 64,000In StockRF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20% | 64,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-1R0M-EF - | |||||
Mfr: NLV32T-100J-EF TTI: NLV32T-100J-EF TDK Availability: 68,000In StockRF Inductors - SMD 10uH 2.1ohms 150mA Wound Ferrite | 68,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 40 C | + 105 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-100J-EF - | |||||
Mfr: MLF2012E100KT000 TTI: MLF2012E100KT000 TDK Availability: 98,000In StockRF Inductors - SMD 10 UH 10% | 98,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 10 uH | 10 % | 15 mA | 800 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012E100KT000 - | |||||
Mfr: NLCV32T-1R0M-EFRD TTI: NLCV32T-1R0M-EFRD TDK Availability: 54,000In StockRF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200 | 54,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-1R0M-EFRD - | ||||
Mfr: NLV32T-R47J-EF TTI: NLV32T-R47J-EF TDK Availability: 20,000In StockRF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite | 20,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 470 nH | 5 % | 450 mA | 500 mOhms | - 40 C | + 105 C | 30 | 220 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-R47J-EF - | |||||
Mfr: NLV25T-100J-EF TTI: NLV25T-100J-EF TDK Availability: 44,000In StockRF Inductors - SMD 10uH 3.5ohms 155mA Wound Ferrite | 44,000In Stock | Wirewound | 2.5 mm x 2 mm x 1.8 mm | Unshielded | 10 uH | 5 % | 155 mA | 3.5 Ohms | - 40 C | + 105 C | 25 | 33 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-EF | Reel | NLV25T-100J-EF - | |||||
Mfr: MLF2012A4R7KT000 TTI: MLF2012A4R7KT000 TDK Availability: 4,000In StockRF Inductors - SMD 4.7 UH 10% | 4,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 4.7 uH | 10 % | 30 mA | 700 mOhms | - 55 C | + 125 C | 45 | 70 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLF | Reel | MLF2012A4R7KT000 - | |||||
Mfr: NLFV32T-101K-EF TTI: NLFV32T-101K-EF TDK Availability: 48,000In StockRF Inductors - SMD 100 UH 10% | 48,000In Stock | Wirewound | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 55 mA | 2.2 Ohms | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLFV32-EF | Reel | NLFV32T-101K-EF - | |||||||
Mfr: B82422H1104J000 TTI: B82422H1104J000 TDK Availability: 24,000In StockRF Inductors - SMD SMT-INDUCTOR1210H 100 UH 5%, AEC-Q200 | 24,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 150 mA | 4.6 Ohms | 195 mA | - 55 C | + 150 C | 15 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1104J | |||
Mfr: NLCV25T-100K-PF TTI: NLCV25T-100K-PF TDK Availability: 2,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-100K-EF | 2,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 10 uH | 10 % | 210 mA | 1.69 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-100K-PF - | ||||||
Mfr: MLG1005S0N5BTD25 TTI: MLG1005S0N5BTD25 TDK Availability: 580,000In StockRF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND | 580,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 500 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N5BTD25 - | |||||
Mfr: NLCV32T-470K-EF TTI: NLCV32T-470K-EF TDK Availability: 38,000In StockRF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite | 38,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 180 mA | 1.64 Ohms | - 40 C | + 105 C | 15 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-470K-EF - | |||||
Mfr: MLG1005S15NJTD25 TTI: MLG1005S15NJTD25 TDK Availability: 20,000In Stock10,000 On Order Expected 28-Dec-26 RF Inductors - SMD IND 0402 15nH StdQ AEC Q200 RF IND | 20,000In Stock10,000 On Order Expected 28-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 400 mA | 550 mOhms | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S15NJTD25 - | ||||
Mfr: MLG1005SR10JT000 TTI: MLG1005SR10JT000 TDK Availability: 40,000In StockRF Inductors - SMD IND 0402 100nH StdQ SMD RF IND | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 200 mA | 2 Ohms | - 55 C | + 125 C | 8 | 900 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005SR10JT000 MLG1005SR10JT | |||||
Mfr: MLF2012DR82KTD25 TTI: MLF2012DR82KTD25 TDK Availability: 2,000In StockRF Inductors - SMD 820nH 650mohms 150mA +/-10% Fer AEC-Q200 | 2,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 820 nH | 10 % | 150 mA | 650 mOhms | - 55 C | + 125 C | 25 | 170 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF2012DR82KTD25 - | ||||
Mfr: B82496C3150J TTI: B82496C3150J TDK Availability: 8,000In StockRF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 420 mA | 400 mOhms | - 55 C | + 150 C | 14 | 4.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3150J000 | ||||
Mfr: MLG1005S9N1JTD25 TTI: MLG1005S9N1JTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 9.1nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 9.1 nH | 5 % | 500 mA | 300 mOhms | - 55 C | + 125 C | 8 | 3.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S9N1JTD25 - | ||||
Mfr: B82422H1103J000 TTI: B82422H1103J000 TDK Availability: 8,000In StockRF Inductors - SMD SMT-INDUCTOR 1210-H 10 UH 5%, AEC-Q200 | 8,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 500 mA | 480 mOhms | 620 mA | - 55 C | + 150 C | 12 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1103J | |||
Mfr: MLG1005S0N3BTD25 TTI: MLG1005S0N3BTD25 TDK Availability: 110,000In StockRF Inductors - SMD IND 0402 0.3nH StdQ AEC Q200 RF IND | 110,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 300 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N3BTD25 - | |||||
Mfr: NLCV32T-R10M-EFR TTI: NLCV32T-R10M-EFR TDK Availability: 10,000In StockRF Inductors - SMD 100nH 24mohms 2.85A 125C Wound Ferrite | 10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 nH | 20 % | 2.85 A | 20 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R10M-EFR - | ||||||
Mfr: MLG1005S39NJT000 TTI: MLG1005S39NJT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 39nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 250 mA | 1 Ohms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S39NJT000 MLG1005S39NJT | |||||
Mfr: B82496C3221J TTI: B82496C3221J TDK Availability: 288,000In StockRF Inductors - SMD 220nH 110mA 5% 1.6x0.8mm SMD | 288,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 110 mA | 7 Ohms | - 55 C | + 150 C | 4 | 1.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3221J000 | ||||
Mfr: MHQ1005P1N0BT000 TTI: MHQ1005P1N0BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.0nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N0BT000 - | ||||||
Mfr: MLF1005G2R2JT000 TTI: MLF1005G2R2JT000 TDK Availability: 50,000In StockRF Inductors - SMD 2.2 UH 5% | 50,000In Stock | Multilayer | 0402 (1005 metric) | Shielded | 2.2 uH | 5 % | 30 mA | 1.3 Ohms | - 55 C | + 125 C | 30 | 150 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLF | Reel | MLF1005G2R2JT000 - | |||||
Mfr: MLG1005S7N5HTD25 TTI: MLG1005S7N5HTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 7.5nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 7.5 nH | 3 % | 500 mA | 250 mOhms | - 55 C | + 125 C | 8 | 4.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S7N5HTD25 - |