• Ferrite Beads

MMZ-HE - TDK - Ferrite Beads

4 Results
4 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MMZ1608SHE102ATD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 1608 1000ohm 25% 400mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-HE
Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
500 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608SHE102ATD25
-
Datasheet
Mfr: MMZ1608SHE471ATD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 1608 470ohm 25% 500mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-HE
Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608SHE471ATD25
-
Datasheet
Mfr: MMZ1608SHE121ATD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 1608 120ohm 25% 500mA AEC-Q200

Not Available Online

Call
or
View Details
MMZ-HE
Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
500 mA
25 %
150 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608SHE121ATD25
-
Datasheet
Mfr: MMZ1608SHE601ATD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-HE
Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
500 mA
25 %
350 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608SHE601ATD25
-