MMZ-H - TDK - Ferrite Beads
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ0603S102HT000 TTI: MMZ0603S102HT000 TDK Availability: 150,000In StockFerrite Beads 1000 OHM 0.2A | 150,000In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S102HT000 - | |||||
Mfr: MMZ1005S102HT000 TTI: MMZ1005S102HT000 TDK Availability: 30,000In Stock20,000 On Order Expected 15-Oct-26 Ferrite Beads 0402 1000ohms 25% General Signal Line | 30,000In Stock20,000 On Order Expected 15-Oct-26 | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 360 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102HT000 - | |||||
Mfr: MMZ0603S601HT000 TTI: MMZ0603S601HT000 TDK Availability: 30,000In StockFerrite Beads 600Ohm 25% 280mA | 30,000In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 280 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S601HT000 - | |||||
Mfr: MMZ1005S241HT000 TTI: MMZ1005S241HT000 TDK Availability: 0In StockFerrite Beads 0402 240ohms 25% General Signal Line | 0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S241HT000 - | |||||
0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 520 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S800HT000 - | ||||||
Mfr: MMZ1005S121HT000 TTI: MMZ1005S121HT000 TDK Availability: 0In StockFerrite Beads 0402 120ohms 25% General Signal Line | 0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S121HT000 - | |||||
0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 420 mA | 25 % | 320 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S241HT000 - | ||||||
Mfr: MMZ1005S800HT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 80ohms 25% General Signal Line | 0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S800HT000 - | |||||
0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 440 mA | 25 % | 340 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601HT000 - | ||||||
0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 480 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S121HT000 - | ||||||
0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 310 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S471HT000 - | ||||||
Mfr: MMZ0603S102H TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603S102HT000 | Not Available Online | MMZ-H | Reel | MMZ0603S102HT000 | |||||||||||||||||
Mfr: MMZ0603S102HT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603S102HT000 | Not Available Online | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S102HT000 | |||||
Not Available Online | MMZ-H | ||||||||||||||||||||
Not Available Online | MMZ-H | ||||||||||||||||||||
Not Available Online | MMZ-H | ||||||||||||||||||||
Not Available Online | MMZ-H | ||||||||||||||||||||
Not Available Online | MMZ-H |