MMZ-E - TDK - Ferrite Beads
65 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1005A222ET000 TTI: MMZ1005A222ET000 TDK Availability: 230,000In Stock140,000 On Order Expected 06-Oct-26 Ferrite Beads 2200 OHM 25% .15A | 230,000In Stock140,000 On Order Expected 06-Oct-26 | MMZ-E | SMD/SMT | 0402 (1005 metric) | 2.2 kOhms | 150 mA | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A222ET000 - | |||||||
Mfr: MMZ1005S182ET000 TTI: MMZ1005S182ET000 TDK Availability: 80,000In StockFerrite Beads 1800 OHM 0.2A | 80,000In Stock | MMZ-E | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S182ET000 - | |||||||
Mfr: MMZ1005S601ET000 TTI: MMZ1005S601ET000 TDK Availability: 10,000In StockFerrite Beads 600 OHM 25% 0.3A | 10,000In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601ET000 - | |||||
10,000In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D221ET000 - | ||||||
Mfr: MMZ1608A152ETA00 TTI: MMZ1608A152ETA00 TDK Availability: 0In Stock24,000 On Order Expected Ferrite Beads 1500 OHM 25% 0.3A | 0In Stock24,000 On Order Expected | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A152ETA00 - | |||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 150 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S601ET000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 40 % | 2.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A182ET000 - | ||||||
Mfr: MMZ0603A102ET000 TTI: MMZ0603A102ET000 TDK Availability: 0In StockFerrite Beads 0201 1000ohms 130mA High Speed Signal Line, High Wide Z | 0In Stock | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 130 mA | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A102ET000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102ET000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 40 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A601ET000 - | ||||||
Mfr: MMZ0603D121ET000 TTI: MMZ0603D121ET000 TDK Availability: 0In StockFerrite Beads 0201 120ohms 250mA HiSpd Signal Line | 0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 125 mA | 25 % | 2.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D121ET000 - | |||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 230 mA | 40 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A152ET000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 860 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A241ET000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S102ET000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F750ET000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D121ET000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 40 % | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A102ET000 - | ||||||
Mfr: MMZ0603A331ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 300ohms 220mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 330 Ohms | 220 mA | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
Mfr: MMZ0603A471ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 185 mA | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A471ET000 - | ||||||
Mfr: MMZ1005F181ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 180ohms 25% General Signal Line | 0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 200 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F181ET000 - | |||||
Mfr: MMZ0603A601ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 160 mA | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A601ET000 - | ||||||
Mfr: MMZ0603D330ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 33Ohm 25% 250mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D330ET000 - | |||||
Mfr: MMZ1005F181ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads GHz Beads,180ohm,0.2A,-55-125C | 0In Stock | MMZ-E | Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 200 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ0603S121ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 120Ohm 25% 250mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 250 mA | 25 % | 370 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S121ET000 - | |||||
Mfr: MMZ0603D470ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 47Ohm 25% 200mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 200 mA | 25 % | 760 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D470ET000 - |