MDF - TDK - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDF2016BSS420CTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz | Not Available Online | MDF | EMC Filters | SMD/SMT | 0806 (2016 metric) | 42 Ohms | 850 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1 mm | AEC-Q200 | Reel | MDF2016BSS420CTD25 - | |||||
Mfr: MDF2016BSS180CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Noise Suppression Filter 2016, 200Ohms, 2MHz | 0In Stock | MDF | EMC Filters | SMD/SMT | 0806 (2016 metric) | 18 Ohms | 1.1 A | 200 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1 mm | AEC-Q200 | Reel | MDF2016BSS180CTD25 - | |||||
Mfr: MDF2016BSS600CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Noise Suppression Filter 2016, 330Ohms, 2MHz | 0In Stock | MDF | EMC Filters | SMD/SMT | 0806 (2016 metric) | 60 Ohms | 850 mA | 330 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1 mm | AEC-Q200 | Reel | MDF2016BSS600CTD25 - | |||||
Mfr: MDF2016BSS270CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Noise Suppression Filter 2016, 220Ohms, 2MHz | 0In Stock | MDF | EMC Filters | SMD/SMT | 0806 (2016 metric) | 27 Ohms | 1 A | 220 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1 mm | AEC-Q200 | Reel | MDF2016BSS270CTD25 - | |||||
Mfr: MDF2016BSS120CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Noise Suppression Filter 2016, 160Ohms, 2MHz | 0In Stock | MDF | EMC Filters | SMD/SMT | 0806 (2016 metric) | 12 Ohms | 1.2 A | 160 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1 mm | AEC-Q200 | Reel | MDF2016BSS120CTD25 - |