MAF-G - TDK - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAF1005GAD152AT000 TTI: MAF1005GAD152AT000 TDK Availability: 0In Stock20,000 On Order Expected 15-Dec-26 Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION | 0In Stock20,000 On Order Expected 15-Dec-26 | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 200 Ohms | 400 mA | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | MAF1005GAD152AT000 - | ||||||
Mfr: MAF1005GAD352AT000 TTI: MAF1005GAD352AT000 TDK Availability: 0In StockFerrite Beads 500 @100MHz,1005 AUDIO NOISE SUPRSION | 0In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 500 Ohms | 270 mA | 1.65 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | MAF1005GAD352AT000 - | ||||||
Mfr: MAF1005GWZ102AT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 160ohms 150mA Noise Suprsn filter | 0In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 60 Ohms | 125 mA | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005GWZ102AT000 - | |||||||
Mfr: MAF1005GAD251DT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 0.110ohm 1250mA Noise Suppress Fltr | 0In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 250 Ohms | 1.25 A | 110 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005GAD251DT000 - | ||||||
Mfr: MAF1005GAD571DT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 0.200ohm 900mA Noise Suppress Fltr | 0In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 570 Ohms | 900 mA | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005GAD571DT000 - | ||||||
0In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 400 Ohms | 300 mA | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | MAF1005GAD262AT000 - | |||||||
Mfr: MAF1005GAD701DT000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr | Not Available Online | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 700 Ohms | 800 mA | 270 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005GAD701DT000 - | ||||||
Mfr: MAF1005GAD401DT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 0.160ohm 1000mA Noise Suppress Fltr | 0In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 400 Ohms | 1 A | 160 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005GAD401DT000 - |