HF-ACB - TDK - Ferrite Beads
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HF30ACB322513-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 31ohms 25% Ferrite Core | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 400 mA | 25 % | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: HF70ACB453215-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 120ohms@100MHz 300mA Signal Line AEC-Q20 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 300 mA | 25 % | 400 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | AEC-Q200 | Reel | ||||
Mfr: HF30ACB453215-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 70ohms@100MHz 300mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 70 Ohms | 300 mA | 25 % | 400 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | AEC-Q200 | Reel | ||||
Not Available Online | HF-ACB | |||||||||||||||||||
Mfr: HF30ACB322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 31ohms@100MHz 400mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 400 mA | 25 % | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: HF50ACB201209-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 11ohms@100MHz 600mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 600 mA | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: HF50ACB453215-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 125ohms@100MHz 300mA Signal Line AEC-Q20 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 125 Ohms | 300 mA | 25 % | 400 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | AEC-Q200 | Reel | ||||
Mfr: HF50ACB201209-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 11ohms 25% Ferrite Core | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 600 mA | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: HF50ACB322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 60ohms@100MHz 400mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: HF70ACB322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 52ohms@100MHz 400mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 52 Ohms | 400 mA | 25 % | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: HF30ACB201209-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 7ohms@100MHz 600mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 600 mA | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: HF70ACB201209-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 10ohms@100MHz 600mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 600 mA | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: HF30ACB201209-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 7 OHM 25% FERRITE CORE | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 600 mA | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |