TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S121CT000 - | ||||||
8,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 700 mA | 2 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608D050CTA00 - | ||||||
Mfr: MMZ1608S121ATD25 TTI: MMZ1608S121ATD25 TDK Availability: 572,000In StockFerrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 | 572,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S121ATD25 - | ||||
Mfr: KPZ1608SHR221ATD25 TTI: KPZ1608SHR221ATD25 TDK Availability: 4,000In StockFerrite Beads 220Ohm 25% 1608 AEC-Q200 | 4,000In Stock | KPZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KPZ1608SHR221ATD25 - | ||||
Mfr: MMZ1608D220CTDH5 TTI: MMZ1608D220CTDH5 TDK Availability: 8,000In StockFerrite Beads 0603 22ohms 500mA Signal Line AEC-Q200 | 8,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D220CTDH5 - | ||||
Mfr: MMZ1005S601CTD25 TTI: MMZ1005S601CTD25 TDK Availability: 10,000In StockFerrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 | 10,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S601CTD25 - | ||||
Mfr: MMZ1005S102HTD25 TTI: MMZ1005S102HTD25 TDK Availability: 10,000In StockFerrite Beads 1000 OHM 25% .36A AEC-Q200 | 10,000In Stock | MMZ-H Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 360 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102HTD25 - | ||||
Mfr: MPZ1005A331ETD25 TTI: MPZ1005A331ETD25 TDK Availability: 30,000In StockFerrite Beads 0402 330ohms 25% 0.60A AEC-Q200 | 30,000In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005A331ETD25 - | ||||
Mfr: MMZ1608B601CTDH5 TTI: MMZ1608B601CTDH5 TDK Availability: 88,000In StockFerrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 | 88,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B601CTDH5 - | ||||
Mfr: MMZ0603Y601CT000 TTI: MMZ0603Y601CT000 TDK Availability: 165,000In StockFerrite Beads 600 OHM 0.2A | 165,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603Y601CT000 - | |||||
Mfr: HF70ACB321611-T TTI: HF70ACB321611-T TDK Availability: 4,000In StockFerrite Beads 26 OHM 25% FERRITE CORE | 4,000In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 500 mA | 25 % | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: HF70ACC322513-T TTI: HF70ACC322513-T TDK Availability: 6,000In StockFerrite Beads 52 OHMS IMP 1.5mA | 6,000In Stock | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 52 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | ||||||
Mfr: MPZ1608S331A TTI: MPZ1608S331A TDK Availability: 33,050In StockLimited Supply Cut Tape Ferrite Beads COMPLETE MFG PN 810-MPZ1608S331ATA00 | 33,050In StockLimited Supply | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | MPZ1608S331ATA00 | |||||
Mfr: MMZ2012Y600BTD25 TTI: MMZ2012Y600BTD25 TDK Availability: 4,000In StockFerrite Beads 0805 60ohms 1000mA Signal Line AEC-Q200 | 4,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012Y600BTD25 - | ||||
Mfr: MMZ1005S241CT000 TTI: MMZ1005S241CT000 TDK Availability: 50,000In StockFerrite Beads 240 OHM 25% 0.4A | 50,000In Stock | MMZ | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S241CT000 - | |||||||
Mfr: MMZ2012R600AT000 TTI: MMZ2012R600AT000 TDK Availability: 4,000In StockFerrite Beads 60 OHM 25% 1.0A | 4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012R600AT000 - | |||||
Mfr: MMZ2012Y102BT000 TTI: MMZ2012Y102BT000 TDK Availability: 160,000In StockLimited Supply Ferrite Beads 1000 OHM 25% 0.5A | 160,000In StockLimited Supply | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y102BT000 - | |||||
Mfr: MMZ1608S121A TTI: MMZ1608S121ATA00. TDK Availability: 250In StockLimited Supply Cut Tape Ferrite Beads 120 OHM 25% 0.5A | 250In StockLimited Supply | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | ||||||
Mfr: MPZ1608S331A TTI: MPZ1608S331ATA00. TDK Availability: 33,050In StockLimited Supply Cut Tape Ferrite Beads 330 OHM 25% 1.7A | 33,050In StockLimited Supply | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | ||||||
Mfr: MMZ1608S121A TTI: MMZ1608S121A TDK Availability: 250In StockLimited Supply Cut Tape Ferrite Beads COMPLETE MFG PN 810-MMZ1608S121ATA00 | 250In StockLimited Supply | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | MMZ1608S121ATA00 | |||||
Mfr: MPZ1608S101ATAH0 TTI: MPZ1608S101ATAH0 TDK Availability: 0In Stock748,000 On Order Expected 03-Nov-26 Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip | 0In Stock748,000 On Order Expected 03-Nov-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S101ATAH0 - | |||||
Mfr: MPZ1608S102ATA00 TTI: MPZ1608S102ATA00 TDK Availability: 0In Stock316,000 On Order Expected Ferrite Beads 1000ohm 0.8A 300mOhm 0603 Ferrite Chip | 0In Stock316,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S102ATA00 - | |||||
Mfr: MMZ1608A252BTA00 TTI: MMZ1608A252BTA00 TDK Availability: 0In Stock132,000 On Order Expected Ferrite Beads 2500 OHM 25% 0.2A | 0In Stock132,000 On Order Expected | MMZ | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A252BTA00 - | |||||||
Mfr: MPZ1608S331ATA00 TTI: MPZ1608S331ATA00 TDK Availability: 0In Stock148,000 On Order Expected Ferrite Beads 330ohms 1.7A 80mOhms 0603 Ferrite Chip | 0In Stock148,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S331ATA00 - | |||||
Mfr: MPZ1608S221ATD25 TTI: MPZ1608S221ATD25 TDK Availability: 0In Stock224,000 On Order Expected Ferrite Beads 0603 220ohms 2200mA Power Line AEC-Q200 | 0In Stock224,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S221ATD25 - |