TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MPZ | ||||||||||||||||||||
Mfr: HF30ACC322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 31ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Mfr: HF70ACB321611-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 26ohms@100MHz 500mA Signal Line AEC-Q200 | Not Available Online | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 500 mA | 25 % | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | ||||||
Mfr: HF30ACC321611-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 19ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 1.5 A | 25 % | 40 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: HF50ACC201209-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 11ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 1.5 A | 25 % | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | |||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MPZ | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: MMZ0603S750CTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE MMZ0603Y750CTD25 | Not Available Online | MMZ | Reel | ||||||||||||||||||
Not Available Online | FG28C0 | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 135 Ohms | 450 mA | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||||
Mfr: MMZ1005Y-241C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005Y241CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 300 mA | 25 % | 330 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y241CT000 | |||||
Mfr: HF30ACB322513-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 31ohms 25% Ferrite Core | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 400 mA | 25 % | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | ||||||
Mfr: MMZ2012R600A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ2012R600AT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012R600AT000 | |||||
Mfr: MMZ1608R600A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608R600ATA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R600ATA00 | |||||
Mfr: MMZ2012S181A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ2012S181AT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012S181AT000 | |||||
Mfr: MMZ2012Y301B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ2012Y301BT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y301BT000 | |||||
Mfr: MMZ2012Y600B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ2012Y600BT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y600BT000 | |||||
Mfr: MMZ1608S102A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608S102ATA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S102ATA00 | |||||
Mfr: MMZ2012Y121B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ2012Y121BT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y121BT000 | |||||
Mfr: MMZ2012S121A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ2012S121AT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012S121AT000 |