TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1005S102HT000 TTI: MMZ1005S102HT000 TDK Availability: 30,000In Stock20,000 On Order Expected 15-Oct-26 Ferrite Beads 0402 1000ohms 25% General Signal Line | 30,000In Stock20,000 On Order Expected 15-Oct-26 | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 360 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102HT000 - | |||||
Mfr: MPZ1005S100CT000 TTI: MPZ1005S100CT000 TDK Availability: 30,000In Stock60,000 On Order Expected 05-Oct-26 Ferrite Beads 10 OHM 25% 3.0A | 30,000In Stock60,000 On Order Expected 05-Oct-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 3 A | 5 Ohms | 25 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S100CT000 - | |||||
Mfr: MPZ1608S331ATD25 TTI: MPZ1608S331ATD25 TDK Availability: 28,000In Stock104,000 On Order Expected 05-Nov-26 Ferrite Beads 0603 330ohms 1700mA Power Line AEC-Q200 | 28,000In Stock104,000 On Order Expected 05-Nov-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S331ATD25 - | ||||
Mfr: MMZ1005Y182CTD25 TTI: MMZ1005Y182CTD25 TDK Availability: 300,000In StockFerrite Beads 0402 1800ohms 150mA Signal Line AEC-Q200 | 300,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 150 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y182CTD25 - | ||||
Mfr: MMZ0603S102HT000 TTI: MMZ0603S102HT000 TDK Availability: 150,000In StockFerrite Beads 1000 OHM 0.2A | 150,000In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S102HT000 - | |||||
Mfr: MMZ1005S102CT000 TTI: MMZ1005S102CT000 TDK Availability: 50,000In StockFerrite Beads 1000 OHM 25% 0.2A | 50,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102CT000 - | |||||
Mfr: MMZ1608B471CTAH0 TTI: MMZ1608B471CTAH0 TDK Availability: 12,000In Stock24,000 On Order Expected 28-Jan-27 Ferrite Beads 470 OHM 25% 0.5A | 12,000In Stock24,000 On Order Expected 28-Jan-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B471CTAH0 - | |||||
Mfr: MMZ1005Y152CT000 TTI: MMZ1005Y152CT000 TDK Availability: 390,000In StockFerrite Beads 1500 OHM 25% 0.1A | 390,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y152CT000 - | |||||
Mfr: MMZ1608B121CTDH5 TTI: MMZ1608B121CTDH5 TDK Availability: 16,000In StockFerrite Beads 0603 120ohms 600mA Signal Line AEC-Q200 | 16,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B121CTDH5 - | ||||
Mfr: MMZ1005A222ETD25 TTI: MMZ1005A222ETD25 TDK Availability: 20,000In StockFerrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200 | 20,000In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 2.2 kOhms | 150 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005A222ETD25 - | ||||
Mfr: MPZ1005S331ET000 TTI: MPZ1005S331ET000 TDK Availability: 10,000In Stock20,000 On Order Expected 23-Nov-26 Ferrite Beads 330 OHM 0.7A | 10,000In Stock20,000 On Order Expected 23-Nov-26 | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S331ET000 - | |||||
Mfr: MPZ1005S221ETD25 TTI: MPZ1005S221ETD25 TDK Availability: 10,000In Stock20,000 On Order Expected 05-Oct-26 Ferrite Beads 0402 220ohms 900mA Power Line AEC-Q200 | 10,000In Stock20,000 On Order Expected 05-Oct-26 | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 900 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S221ETD25 - | ||||
Mfr: MPZ1005S300CT000 TTI: MPZ1005S300CT000 TDK Availability: 100,000In StockFerrite Beads 30 OHM 25% 1.7A | 100,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.7 A | 10 Ohms | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S300CT000 - | |||||
Mfr: MMZ1608S400ATA00 TTI: MMZ1608S400ATA00 TDK Availability: 44,000In StockFerrite Beads 40 OHM 25% 0.6A | 44,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 40 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S400ATA00 - | |||||
Mfr: MMZ1608Y121BTA00 TTI: MMZ1608Y121BTA00 TDK Availability: 4,000In Stock8,000 On Order Expected 20-Oct-26 Ferrite Beads 120 OHM 25% 0.5A | 4,000In Stock8,000 On Order Expected 20-Oct-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y121BTA00 - | |||||
Mfr: MMZ1608R600ATA00 TTI: MMZ1608R600ATA00 TDK Availability: 4,000In StockFerrite Beads 60 OHM 25% 0.8A | 4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R600ATA00 - | |||||
Mfr: MPZ1005S330HT000 TTI: MPZ1005S330HT000 TDK Availability: 10,000In Stock60,000 On Order Expected 01-Oct-26 Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP | 10,000In Stock60,000 On Order Expected 01-Oct-26 | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S330HT000 - | |||||
Mfr: MMZ1608S301ATA00 TTI: MMZ1608S301ATA00 TDK Availability: 256,000In StockFerrite Beads 300 OHM 25% 0.5A | 256,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S301ATA00 - | |||||
Mfr: MPZ1608S181ATDH5 TTI: MPZ1608S181ATDH5 TDK Availability: 8,000In StockFerrite Beads 0603 180ohms@100MHz 2.0A AEC-Q200 | 8,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S181ATDH5 - | ||||
Mfr: MMZ1608A252BTD25 TTI: MMZ1608A252BTD25 TDK Availability: 20,000In StockFerrite Beads 0603 2500ohms 200mA Signal Line AEC-Q200 | 20,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608A252BTD25 - | ||||
4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y471BTA00 - | ||||||
Mfr: MMZ1005Y471CT000 TTI: MMZ1005Y471CT000 TDK Availability: 10,000In Stock10,000 On Order Expected 02-Oct-26 Ferrite Beads 470 OHM 25% .25A | 10,000In Stock10,000 On Order Expected 02-Oct-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 470 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y471CT000 - | |||||
Mfr: MMZ1608A222BTD25 TTI: MMZ1608A222BTD25 TDK Availability: 4,000In StockFerrite Beads 0603 2200ohms 200mA Signal Line AEC-Q200 | 4,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608A222BTD25 - | ||||
Mfr: MPZ1608R391ATD25 TTI: MPZ1608R391ATD25 TDK Availability: 20,000In StockFerrite Beads 0603 390ohms 1200mA Power Line AEC-Q200 | 20,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 1.2 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608R391ATD25 - | ||||
Mfr: MPZ1005A331ET000 TTI: MPZ1005A331ET000 TDK Availability: 80,000In Stock110,000 On Order Expected Ferrite Beads 0402 330ohms 600mA Wide Band Power Line | 80,000In Stock110,000 On Order Expected | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005A331ET000 - |