• Ferrite Beads

TDK - Ferrite Beads

1,086 Results
1,086 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MZA1210D330CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0504 2 lines 33ohms Rdc 0.3ohms 50mA

Not Available Online

Call
or
View Details
MZA1210
Ferrite Chip Bead Arrays
SMD/SMT
0504 (1210 metric)
33 Ohms
50 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.25 mm
1 mm
0.5 mm
Datasheet
Mfr: MPZ1608S181AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0603 180ohms 100MHz Rdc 0.05ohms 2.0A

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
180 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Datasheet
Mfr: MMZ1005A182ET
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0402 1800ohms 200mA

Not Available Online

Call
or
View Details
Call to Verify
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.8 kOhms
200 mA
25 %
2.2 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: MMZ0603S800CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
Call to Verify
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
80 Ohms
200 mA
25 %
370 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: MPZ2012S331AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
2.5 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: MMZ2012R301AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
300 Ohms
600 mA
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: MMZ1608R121AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
500 mA
25 %
180 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: MMZ1608D800BT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
Call to Verify
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
80 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: MPZ2012S101AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
100 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Datasheet
Mfr: MMZ2012R102AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: MPZ1608S101AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
3 A
25 %
30 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
Datasheet
Mfr: MMZ1005S800CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
Call to Verify
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
80 Ohms
500 mA
25 %
200 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: MMZ1608D121BT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
Call to Verify
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
400 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: MMZ1608Y121BT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
500 mA
25 %
200 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: MMZ1608R301C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608R301CTAH0

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608R301CTAH0
Datasheet
Mfr: MZA1210D330C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 0504 2 lines 33ohms Rdc 0.3ohms 50mA

Not Available Online

Call
or
View Details
MZA1210
Ferrite Chip Bead Arrays
SMD/SMT
0504 (1210 metric)
33 Ohms
50 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.25 mm
1 mm
0.5 mm
Reel
Datasheet
Mfr: MMZ1608A182B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608A182BTA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1.8 kOhms
200 mA
25 %
800 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608A182BTA00
Datasheet
Mfr: MMZ1608Y751B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608Y751BTA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
750 Ohms
500 mA
25 %
450 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608Y751BTA00
Datasheet
Mfr: MMZ1005A152ET
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 1500ohms

Not Available Online

Call
or
View Details
Call to Verify
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.5 kOhms
100 mA
25 %
100 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: MMZ0603F100C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603F100CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
10 Ohms
200 mA
5 %
600 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603F100CT000
Datasheet
Mfr: MMZ1005D680C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1005D680CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
68 Ohms
400 mA
25 %
750 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005D680CT000
Datasheet
Mfr: MMZ0603F220C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603F220CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
22 Ohms
200 mA
25 %
1 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603F220CT000
Datasheet
Mfr: MPZ0603S330C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ0603S330CT000

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
33 Ohms
750 mA
25 %
90 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S330CT000
Datasheet
Mfr: MMZ0603D121C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603D121CT000

Not Available Online

Call
or
View Details
Call to Verify
MMZ
Reel
MMZ0603D121CT000
Datasheet
Mfr: MMZ0603Y750CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603Y750CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
75 Ohms
300 mA
25 %
350 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603Y750CT000
  • ...
  • 23
  • 24
  • 25