TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ2012S601AT000 TTI: MMZ2012S601AT000 TDK Availability: Not Available OnlineFerrite Beads 600 OHM 25% 0.5A | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012S601AT000 - | |||||
Mfr: MMZ2012S102AT000 TTI: MMZ2012S102AT000 TDK Availability: Not Available OnlineFerrite Beads 1000 OHM 25% 0.5A | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012S102AT000 - | |||||
Mfr: MMZ2012Y152BT000 TTI: MMZ2012Y152BT000 TDK Availability: Not Available OnlineFerrite Beads 1500 OHM 25% 0.5A | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y152BT000 - | |||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012S121AT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y601BT000 - | ||||||
Mfr: MMZ2012Y600BT000 TTI: MMZ2012Y600BT000 TDK Availability: Not Available OnlineFerrite Beads 60 OHM 25% 1.0A | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y600BT000 - | |||||
Mfr: MMZ0402Y750CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 01005 75ohms 250mA SMD Signal Line | 0In Stock | MMZ | SMD/SMT | 01005 (0402 metric) | 75 Ohms | 250 mA | 700 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MMZ0402Y750CT000 - | |||||||
0In Stock | PCH14/5.95 | Tray | B65978A1X22 | ||||||||||||||||||
Mfr: MMZ0402D220CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 01005 22ohms 250mA SMD Signal Line | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 22 Ohms | 250 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MMZ0402D220CT000 - | |||||
Mfr: MMZ2012D121BT000 TTI: MMZ2012D121BT000 TDK Availability: Not Available OnlineFerrite Beads 120 OHM 25% 0.5A | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012D121BT000 - | |||||
Mfr: ZBF503S-03-K-01 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 3A 50volts Ferrite Filter | Not Available Online | Ferrite Beads on Leads | Radial | 30 Ohms | 6 A | 10 mOhms | - 25 C | + 85 C | 8 mm | 3.5 mm | Reel | ||||||||||
Mfr: MMZ1608A252BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | |||||||
Mfr: MMZ1005D121E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005D121ET000 | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D121ET000 | |||||
Mfr: MMZ1005F470E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005F470ET000 | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F470ET000 | |||||
Mfr: MMZ1608Y150BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 15ohms High Speed Signal | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ1608Y600BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 60ohms High Speed Signal | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 1.2 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: MZA3216Y241BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1206 240ohms 4line | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 240 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: MZA3216Y301BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1206 300ohms 4line | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: MZA3216Y601BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1206 600ohms 4line | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: MPZ1005S121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 120ohms, 1.2A 0.09ohms | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.2 A | 25 % | 90 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel |