TDK - Ferrite Beads
1,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608D220CTAH0 - | ||||||
Mfr: MMZ1005Y121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y121CTD25 - | ||||
Mfr: MMZ1005D121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 350mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D121CTD25 - | ||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 750 mA | 25 % | 90 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S330CT000 - | ||||||
Mfr: MPZ1005A151ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 150ohms 800mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005A151ET000 - | |||||
Mfr: MMZ1608B221CTDH5 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B221CTDH5 - | ||||
Mfr: MPZ1005F470ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 47ohms 450mA Power Line AEC-Q200 | 0In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 450 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005F470ETD25 - | ||||
Mfr: MMZ1608S400ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 40ohms 600mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 40 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S400ATD25 - | ||||
Mfr: MMZ1005F121ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F121ETD25 - | ||||
Mfr: MMZ1005A152ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 1500ohms 230mA HiSpd Signl AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 230 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005A152ETD25 - | ||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603F220CT000 - | ||||||
Mfr: MMZ0603A471ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z | 0In Stock | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 185 mA | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A471ET000 - | ||||||
Mfr: KMZ1608YHR102BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1kMHz 0.5Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR102BTD25 - | ||||
Mfr: MMZ0603F220CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1ohm 25% 200mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603F220CTD25 - | ||||
Mfr: MMZ0603Y121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 0.39ohm 25% 200mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 390 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603Y121CTD25 - | ||||
0In Stock | MMZ-H Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S241HTD25 - | |||||
Mfr: MMZ1005F181ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 180ohms 25% General Signal Line | 0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 200 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F181ET000 - | |||||
Mfr: MPZ0402S100CTF0W TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 10 Ohms | 1.1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S100CTF0W - | |||||
Mfr: MPZ0402S330CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 33 Ohms | 550 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S330CT000 - | |||||
Mfr: MMZ0603A601ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z | 0In Stock | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 160 mA | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A601ET000 - | ||||||
Mfr: MMZ0603D161ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z | 0In Stock | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 160 Ohms | 125 mA | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D161ET000 - | ||||||
Mfr: MAF1005GAD401DT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 0.160ohm 1000mA Noise Suppress Fltr | 0In Stock | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 400 Ohms | 1 A | 160 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005GAD401DT000 - | ||||||
Mfr: MAF0603GWY551AT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 60ohms 125mA Noise Suprsn filter | 0In Stock | MAF0603GW | EMC Filters | SMD/SMT | 60 Ohms | 125 mA | 2.2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MAF0603GWY551AT000 - | |||||||
Mfr: MAF1005FRQ801AT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1005 800Ohm 270mA Noise Filter | 0In Stock | MAF-F | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 800 Ohms | 270 mA | 25 % | 1.35 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005FRQ801AT000 - | |||||
Mfr: MAF1608GAD121LTAH0 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 20ohms 3.2A Noise Suprsn filter | 0In Stock | MAF | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 20 Ohms | 3.2 A | 27 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.75 mm | Reel | MAF1608GAD121LTAH0 - |