• Ferrite Beads

TDK - Ferrite Beads

1,086 Results
1,086 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MMZ1005F181ET000
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 180ohms 25% General Signal Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
180 Ohms
200 mA
25 %
1.6 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005F181ET000
-
Datasheet
Mfr: MMZ0603A601ET000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z

Not Available Online

Call
or
View Details
MMZ-E
Chip Beads
SMD/SMT
0201 (0603 metric)
600 Ohms
160 mA
1.7 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603A601ET000
-
Datasheet
Mfr: MMZ1005S241HTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 240ohm 25% 600mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-H Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
240 Ohms
600 mA
25 %
180 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S241HTD25
-
Datasheet
Mfr: KMZ1608YHR102BTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 1kMHz 0.5Ohm 25% 1608 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
KMZ-HR
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
500 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
KMZ1608YHR102BTD25
-
Datasheet
Mfr: MPZ0402S100CTF0W
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
01005 (0402 metric)
10 Ohms
1.1 A
25 %
50 mOhms
- 55 C
+ 125 C
0.4 mm
0.2 mm
0.2 mm
Reel
MPZ0402S100CTF0W
-
Datasheet
Mfr: MPZ0402S330CT000
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
01005 (0402 metric)
33 Ohms
550 mA
25 %
180 mOhms
- 55 C
+ 125 C
0.4 mm
0.2 mm
0.2 mm
Reel
MPZ0402S330CT000
-
Datasheet
Mfr: MMZ0603S100CT000
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
SMD/SMT
0201 (0603 metric)
10 Ohms
1 A
50 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603S100CT000
-
Datasheet
Mfr: MMZ0603S471CT000
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
470 Ohms
100 mA
25 %
1.3 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603S471CT000
-
Datasheet
Mfr: MMZ1608Q471BTA00
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
300 mA
25 %
700 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608Q471BTA00
-
Datasheet
Mfr: MMZ1608Y301BTA00
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608Y301BTA00
-
Datasheet
Mfr: MMZ1005Y301CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 300ohms 250mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
300 Ohms
250 mA
25 %
380 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005Y301CTD25
-
Datasheet
Mfr: MMZ1608S102CTA00
TTI: Not Assigned
TDK
Availability:

Not Available Online

Not Recommended for New Designs
Ferrite Beads 0603 1000ohms 400mA SMD Signal Line

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
450 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608S102CTA00
-
Datasheet
Mfr: MMZ1005Y800CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
80 Ohms
450 mA
25 %
170 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005Y800CTD25
-
Datasheet
Mfr: MMZ1005Y400CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 40ohms 550mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
40 Ohms
550 mA
25 %
100 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005Y400CTD25
-
Datasheet
Mfr: MMZ1608A182BTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0603 1800ohms 200mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1.8 kOhms
200 mA
25 %
800 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608A182BTD25
-
Datasheet
Mfr: MMZ1608Q221BTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
500 mA
25 %
400 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608Q221BTD25
-
Datasheet
Mfr: MMZ1608D241CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0603 240ohms 300mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
240 Ohms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608D241CTD25
-
Datasheet
Mfr: MPZ1608Y600BTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0603 60ohms 2300mA Power Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
2.3 A
25 %
30 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MPZ1608Y600BTD25
-
Datasheet
Mfr: MMZ1608D100CTDH5
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0603 10ohms 500mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
10 Ohms
500 mA
5 Ohms
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
MMZ1608D100CTDH5
-
Datasheet
Mfr: MMZ1005D221ETD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0402 220ohms 250mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
MMZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
250 mA
25 %
1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005D221ETD25
-
Datasheet
Mfr: MPZ1608D600BTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0603 60ohms 1200mA Power Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
1.2 A
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MPZ1608D600BTD25
-
Datasheet
Mfr: MMZ1005S121CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 120ohms 500mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
500 mA
25 %
220 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S121CTD25
-
Datasheet
Mfr: MMZ1608S800ATD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0603 80ohms 500mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
80 Ohms
500 mA
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608S800ATD25
-
Datasheet
Mfr: MMZ1608S181CTAH0
TTI: Not Assigned
TDK
Availability:

Not Available Online

Not Recommended for New Designs
Ferrite Beads 0603 180ohms 500mA SMD Signal Line

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
180 Ohms
500 mA
25 %
200 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
MMZ1608S181CTAH0
-
Datasheet
Mfr: MMZ1608R150ATD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
15 Ohms
1.5 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608R150ATD25
-
  • ...
  • 14
  • 15
  • 16