TDK - Capacitors
125,578 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (58,878)
- Capacitor Hardware (52)
- Capacitor Kits (19)
- Ceramic Capacitors (36,088)
- Feed Through Capacitors (140)
- Film Capacitors (24,879)
- MLCCs (32,983)
- Motor Start Capacitors & Motor Run Capacitors (1,593)
- Polymer Capacitors (526)
- Safety Capacitors (3,890)
- Silicon RF Capacitors / Thin Film (29)
- Supercapacitors / Ultracapacitors (9)
- Tantalum Capacitors (1)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CGA8L1C0G3F151K160KA TTI: CGA8L1C0G3F151K160KA TDK Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 3000V 150pF C0G 10% AEC-Q200 | 1,000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 1812 | 4532 | 150 pF | 10 % | 3 kVDC | CGA8L1C0G3F151KT0Y0N CGA8L1C0G3F151KT | |||
Mfr: B32529C3682J289 TTI: B32529C3682J289 TDK Availability: 12,800In StockFilm Capacitors 0.0068uF 250volts 5% | 12,800In Stock | Film Capacitors | General Film Capacitors | Wire | 6.8 nF | 5 % | 250 VDC | 160 VAC | |||||
Mfr: B32921C3683K000 TTI: B32921C3683K000 TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 10% X2 | 0In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 68 nF | 10 % | 630 VDC | 305 VAC | B32921C3683K | ||||
Mfr: B32522Q8104J000 TTI: B32522Q8104J000 TDK Availability: 16,842In StockFilm Capacitors 0.1uF 630volts 5% | 16,842In Stock | Film Capacitors | General Film Capacitors | Wire | 100 nF | 5 % | 630 VDC | 200 VAC | B32522Q8104J | ||||
4In Stock | Film Capacitors | B32344E4052A80 | |||||||||||
8In Stock | Film Capacitors | B32344E5151A20 | |||||||||||
Mfr: CAA573X7R1E157M670LH TTI: CAA573X7R1E157M670LH TDK Availability: 400In StockSpecialty Ceramic Capacitors 2232 25VDC 150uF 20% X7R | 400In Stock | Ceramic Capacitors | Stacked Capacitors | Metal Frame | 150 uF | 20 % | 25 VDC | CAA573X7R1E157MT009W CAA573X7R1E157MT009W | |||||
Mfr: B25654A8107K001 TTI: B25654A8107K001 TDK Availability: 70In StockFilm Capacitors xEVCAP _Type A2_100uF_850V_Lead terminal | 70In Stock | Film Capacitors | Film Capacitors | DIP | 100 uF | 10 % | 850 VDC | B25654A8107K1 | |||||
Mfr: B25654A8806K001 TTI: B25654A8806K001 TDK Availability: 60In StockFilm Capacitors xEVCAP _Type B2_80uF_850 V_Lead terminal | 60In Stock | Film Capacitors | Film Capacitors | DIP | 80 uF | 10 % | 850 VDC | B25654A8806K1 | |||||
Mfr: B32922C3564K000 TTI: B32922C3564K000 TDK Availability: 6,000In StockSafety Capacitors 0.56uF 305volts 10% X2 | 6,000In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 560 nF | 10 % | 630 VDC | 305 VAC | B32922C3564K | ||||
Mfr: CGA1A2C0G1E090D030BA TTI: CGA1A2C0G1E090D030BA TDK Availability: 15,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 9pF C0G 0.50pF AEC-Q200 | 15,000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0201 | 0603 | 9 pF | 5 % | 25 VDC | CGA1A2C0G1E090DT0YNN CGA1A2C0G1E090DT | |||
216In Stock | Film Capacitors | Power Factor Correction Film Capacitors | Stud Threaded | 150 uF | - 5 %, + 10 % | 230 VAC | |||||||
Mfr: B32373A7107J20 TTI: B32373A7107J020 TDK Availability: 350In StockFilm Capacitors 1.2kVAC 100uF 5% PEC MKD AC | 350In Stock | Film Capacitors | General Film Capacitors | Screw | 100 uF | 5 % | 1.02 kVAC | B32373A7107J20 | |||||
Mfr: CAA573C0G3A993J640LJ TTI: CAA573C0G3A993J640LJ TDK Availability: 400In StockSpecialty Ceramic Capacitors Inline MEGA Cap,2232,C0G,1000V,99nF,+/-5%,6.4mm AEC-Q200 | 400In Stock | Ceramic Capacitors | Stacked Capacitors | Metal Frame | 99 nF | 5 % | 1 kVDC | CAA573C0G3A993JT0Y9W | |||||
0In Stock | Film Capacitors | General Film Capacitors | Radial | 10 nF | 5 % | 630 VDC | 400 VAC | B32620A6103J000 | |||||
Mfr: B32620A4103J000 TTI: B32620A4103J000 TDK Availability: 53,234In StockFilm Capacitors 0.01uF 400volts 5% | 53,234In Stock | Film Capacitors | General Film Capacitors | Radial | 10 nF | 5 % | 400 VDC | 200 VAC | B32620A4103J | ||||
Mfr: B32774D0705K000 TTI: B32774D0705K000 TDK Availability: 1,176In StockFilm Capacitors 7.0UF 10% 1100V FILM CAP MKP BOXED | 1,176In Stock | Film Capacitors | DC Link Film Capacitors | Radial | 7 uF | 10 % | 1.1 kVDC | B32774D705K | |||||
Mfr: C2012X7R1V475M125AE TTI: C2012X7R1V475M125AE TDK Availability: 8,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF X7R 35 VDC 805 20 % | 8,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 4.7 uF | 20 % | 35 VDC | C2012X7R1V475MT000S C2012X7R1V475MT000S | |||
Mfr: CNC6P1X7R1H106K250AE TTI: CNC6P1X7R1H106K250AE TDK Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% 50Mohms | 1,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1210 | 3225 | 10 uF | 10 % | 50 VDC | CNC6P1X7R1H106KT000A CNC6P1X7R1H106KT000A | |||
Mfr: C1005C0G2A151J050BA TTI: C1005C0G2A151J050BA TDK Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 150pF C0G 5% T: 0.5mm | 10,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0402 | 1005 | 15 pF | 5 % | 100 VDC | C1005C0G2A151JT000F C1005C0G2A151JT | |||
Mfr: CKG57NX7R2E225M500JH TTI: CKG57NX7R2E225M500JH TDK Availability: 2,000In StockSpecialty Ceramic Capacitors CKG 2220 250V 2.2uF X7R 20% T: 5mm | 2,000In Stock | Ceramic Capacitors | Stacked Capacitors | Metal Frame | 2.2 uF | 20 % | 250 VDC | CKG57NX7R2E225MT009W CKG57NX7R2E225MT | |||||
Mfr: CAA572C0G3A203J640LH TTI: CAA572C0G3A203J640LH TDK Availability: 400In StockSpecialty Ceramic Capacitors 2220 1000VDC 20nF 5% C0G | 400In Stock | Ceramic Capacitors | Stacked Capacitors | Metal Frame | 20 nF | 5 % | 1 kVDC | CAA572C0G3A203JT009W CAA572C0G3A203JT | |||||
Mfr: B32033B4154K000 TTI: B32033B4154K000 TDK Availability: 450In StockFilm Capacitors 350VAC 0.15uF 10% L/S=22.5mm AEC-Q200 | 450In Stock | Film Capacitors | Safety Film Capacitors | Radial | 150 nF | 10 % | 1 kVDC | 350 VAC | B32033B4154K | ||||
Mfr: B25654A9117K001 TTI: B25654A9117K001 TDK Availability: 48In StockFilm Capacitors xEVCAP _Type C3 _110uF_920V_Lead termin | 48In Stock | Film Capacitors | Film Capacitors | DIP | 110 uF | 10 % | 920 VDC | B25654A9117K1 | |||||
Mfr: B32621A6103J289 TTI: B32621A6103J289 TDK Availability: 2,000In StockFilm Capacitors 0.01uF 630volts 5% | 2,000In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 10 nF | 5 % | 630 VDC | 400 VAC |