TDK - Capacitors
125,578 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (58,878)
- Capacitor Hardware (52)
- Capacitor Kits (19)
- Ceramic Capacitors (36,088)
- Feed Through Capacitors (140)
- Film Capacitors (24,879)
- MLCCs (32,983)
- Motor Start Capacitors & Motor Run Capacitors (1,593)
- Polymer Capacitors (526)
- Safety Capacitors (3,890)
- Silicon RF Capacitors / Thin Film (29)
- Supercapacitors / Ultracapacitors (9)
- Tantalum Capacitors (1)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C1222K000 TTI: B32529C1222K TDK Availability: 900In StockFilm Capacitors 0.0022uF 100volt 10% | 900In Stock | Film Capacitors | General Film Capacitors | Wire | 2.2 nF | 10 % | 100 VDC | 63 VAC | B32529C1222K000 | ||||
135In Stock | Film Capacitors | General Film Capacitors | Wire | 100 nF | 10 % | 100 VDC | 63 VAC | B32529C1104K | |||||
Mfr: B32674D6105K000 TTI: B32674D6105K TDK Availability: 4In StockFilm Capacitors 1.0uF 630volts 10% 27.5mmL/S 0.8mmL/D | 4In Stock | Film Capacitors | DC Link Film Capacitors | Radial | 1 uF | 10 % | 630 VDC | 350 VAC | B32674D6105K000 | ||||
Mfr: CGA3E2C0G2A182J080AA TTI: CGA3E2C0G2A182J080AA TDK Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 1800pF C0G 5% AEC-Q200 | 4,000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0603 | 1608 | 1.8 nF | 5 % | 100 VDC | CGA3E2C0G2A182JT0Y0N CGA3E2C0G2A182JT | |||
Mfr: C1608X7R1V224K080AB TTI: C1608X7R1V224K080AB TDK Availability: 8,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35VDC 0.22uF 10% X7R 0.8mm | 8,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 220 nF | 10 % | 35 VDC | C1608X7R1V224KT000N C1608X7R1V224KT | |||
21In Stock | Film Capacitors | ||||||||||||
Mfr: B32756G2106J000 TTI: B32756G2106J000 TDK Availability: 1,120In StockFilm Capacitors 10uF 5% 500VDC AEC-Q200 L/S=37.5mm | 1,120In Stock | Film Capacitors | B32756G2106J | ||||||||||
Mfr: B25654A5277K001 TTI: B25654A5277K001 TDK Availability: 48In StockFilm Capacitors xEVCAP _Type C0_270uF_500V_Lead terminal | 48In Stock | Film Capacitors | Film Capacitors | DIP | 270 uF | 10 % | 500 VDC | B25654A5277K1 | |||||
4,000In Stock | Film Capacitors | General Film Capacitors | Wire | 220 nF | 10 % | 100 VDC | 63 VAC | B32520C1224K | |||||
0In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 2.2 nF | 5 % | 2 kVDC | 700 VAC | B32652A2222J | |||||
Mfr: C2012C0G2A272J125AA TTI: C2012C0G2A272J125AA TDK Availability: 20,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 2700pF C0G 5% T: 1.25mm | 20,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 2.7 nF | 5 % | 100 VDC | C2012C0G2A272JT000N C2012C0G2A272JT | |||
Mfr: C1005X5R0J104K050BA TTI: C1005X5R0J104K050BA TDK Availability: 20,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF X5R 6.3 VDC 402 10 % | 20,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0402 | 1005 | 100 nF | 10 % | 6.3 VDC | C1005X5R0J104KT000F C1005X5R0J104KT | |||
Mfr: C1005X7R1V103K050BB TTI: C1005X7R1V103K050BB TDK Availability: 50,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35VDC 10nF 10% X7R 0.5mm | 50,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0402 | 1005 | 10 nF | 10 % | 35 VDC | C1005X7R1V103KT000F C1005X7R1V103KT | |||
Mfr: CGA2B2X7R1H331M050BA TTI: CGA2B2X7R1H331M050BA TDK Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 330pF X7R 20% AEC-Q200 | 10,000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0402 | 1005 | 330 pF | 20 % | 50 VDC | CGA2B2X7R1H331MT0Y0F CGA2B2X7R1H331MT | |||
Mfr: CKG57KX7S1H106M335JH TTI: CKG57KX7S1H106M335JH TDK Availability: 1,000In StockSpecialty Ceramic Capacitors CKG 2220 50V 10uF X7S 20% T: 3.35mm | 1,000In Stock | Ceramic Capacitors | Stacked Capacitors | Metal Frame | 10 uF | 20 % | 50 VDC | CKG57KX7S1H106MT009W CKG57KX7S1H106MT | |||||
Mfr: C2012X7S0J106K085AC TTI: C2012X7S0J106K085AC TDK Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X7S 6.3 VDC 805 10 % | 4,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 10 uF | 10 % | 6.3 VDC | C2012X7S0J106KT0J0E C2012X7S0J106KT0J0E | |||
Mfr: B32776T8855K000 TTI: B32776T8855K000 TDK Availability: 920In StockFilm Capacitors FILMCAP LoPro 8.5uF 10% 875Vdc LS37.5mm | 920In Stock | Film Capacitors | DC Link Film Capacitors | Radial | 8.5 uF | 10 % | 800 VDC | B32776T8855K | |||||
Mfr: CGA6M1C0G3A682J200AE TTI: CGA6M1C0G3A682J200AE TDK Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 6.8nF C0G 5% AEC-Q200 | 1,000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 1210 | 3225 | 6.8 nF | 5 % | 1 kVDC | CGA6M1C0G3A682JT0Y3S CGA6M1C0G3A682JT0Y3S | |||
Mfr: B25654A5207K001 TTI: B25654A5207K001 TDK Availability: 70In StockFilm Capacitors xEVCAP _Type A0_200uF_500V_Lead terminal | 70In Stock | Film Capacitors | Film Capacitors | DIP | 200 uF | 10 % | 500 VDC | B25654A5207K1 | |||||
Mfr: B25654A6117K001 TTI: B25654A6117K001 TDK Availability: 65In StockFilm Capacitors xEVCAP _Type B1_115uF_650V_Lead terminal | 65In Stock | Film Capacitors | Film Capacitors | DIP | 115 uF | 10 % | 650 VDC | B25654A6117K1 | |||||
Mfr: B25654A6177K001 TTI: B25654A6177K001 TDK Availability: 48In StockFilm Capacitors xEVCAP _Type C1_175uF_650V_Lead terminal | 48In Stock | Film Capacitors | Film Capacitors | DIP | 175 uF | 10 % | 650 VDC | B25654A6177K1 | |||||
Mfr: B25654A8137K001 TTI: B25654A8137K001 TDK Availability: 48In StockFilm Capacitors xEVCAP _Type C2_135uF_850V_Lead terminal | 48In Stock | Film Capacitors | Film Capacitors | DIP | 135 uF | 10 % | 850 VDC | B25654A8137K1 | |||||
2,609In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 1.5 nF | 5 % | 2 kVDC | 700 VAC | B32652A2152J000 | |||||
Mfr: B32529C0474K289 TTI: B32529C0474K289 TDK Availability: 4,600In StockFilm Capacitors 0.47uF 63volts 10% | 4,600In Stock | Film Capacitors | General Film Capacitors | Wire | 470 nF | 10 % | 63 VDC | B32529C474K289 | |||||
Mfr: B32620J0222J000 TTI: B32620J0222J000 TDK Availability: 174,000In StockFilm Capacitors 0.0022uF 1KV 5% | 174,000In Stock | Film Capacitors | General Film Capacitors | Radial | 2.2 nF | 5 % | 1 kVDC | B32620J222J |