TDK - Supercapacitors / Ultracapacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDLC252520-351-2F-21 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors EDLC 350mF 5.5volts 70mOhm | Not Available Online | 350000 uF | 5.5 VDC | SMD/SMT | 25 mm | 20 mm | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | EDLC252520 | Tray | ||||||||
Mfr: EDLC212520-351-2F-50 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.2VDC 350mF LOW HEIGHT | Not Available Online | 350000 uF | 4.2 VDC | SMD/SMT | 20 mm | 25 mm | 55 mOhms | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 2.1 mm | EDLC212520 | Tray | |||||||
Mfr: EDLC262520-501-2F-40 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.2VDC 500mF LOW HEIGHT | Not Available Online | 500000 uF | 4.2 VDC | SMD/SMT | 20 mm | 25 mm | 35 mOhms | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 2.6 mm | EDLC262520 | Tray | |||||||
Mfr: EDLC041720-050-2F-13 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5000 uF | 3.2 VDC | SMD/SMT | 20 mm | 17 mm | Vertical | EDLC / Supercaps | - 20 C | + 60 C | 0.4 mm | EDLC041720 | |||||||||
Mfr: EDLC351420-501-2F-50 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 500000 uF | 4.2 VDC | SMD/SMT | 20 mm | 14 mm | Vertical | EDLC / Supercaps | - 30 C | + 70 C | 3.5 mm | EDLC351420 | |||||||||
Mfr: EDLC041720-150-2F-13 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 15 uF | 3.2 VDC | SMD/SMT | 20 mm | 17 mm | Vertical | EDLC / Supercaps | - 20 C | + 60 C | 0.4 mm | EDLC041720 | |||||||||
Mfr: EDLC381420-501-2F-70 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.2VDC 500mF Small Size | Not Available Online | 500000 uF | 3.2 VDC | SMD/SMT | 20 mm | 14 mm | 70 mOhms | Vertical | EDLC / Supercaps | - 30 C | + 85 C | 3.8 mm | EDLC381420 | Tray | |||||||
Mfr: EDLC041720-100-2F-13 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 uF | 3.2 VDC | SMD/SMT | 20 mm | 17 mm | Vertical | EDLC / Supercaps | - 20 C | + 60 C | 0.4 mm | EDLC041720 | |||||||||
Mfr: EDLC371420-501-2F-50 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.2VDC 500mF 40mOhm 1kHz | Not Available Online | 500000 uF | 4.2 VDC | SMD/SMT | 20 mm | 14 mm | 40 mOhms | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 3.7 mm | EDLC371420 | Tray |