B3292 C/D - X2 Standard - TDK - Safety Capacitors
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32921C3103M000 TTI: B32921C3103M TDK Availability: 81,400In StockSafety Capacitors 0.01uF 305VAC 20% | 81,400In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3103M000 | ||||
Mfr: B32923C3105M000 TTI: B32923C3105M TDK Availability: 41,820In StockSafety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 | 41,820In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3105M000 | ||||
Mfr: B32922C3104M000 TTI: B32922C3104M TDK Availability: 52,000In StockSafety Capacitors 0.1uF 305V 20% 15mm L/S Class X2 | 52,000In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3104M000 | ||||
Mfr: B32923C3474M000 TTI: B32923C3474M TDK Availability: 5,610In Stock5,610 On Order Expected 28-Jan-27 Safety Capacitors 0.47uF 305VAC 20% | 5,610In Stock5,610 On Order Expected 28-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3474M000 | ||||
Mfr: B32924C3335M000 TTI: B32924C3335M TDK Availability: 12,630In StockSafety Capacitors 3.3uF 305V 20% 27.5mm L/S Class X2 | 12,630In Stock | 3.3 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3335M000 | ||||
Mfr: B32928C3256K000 TTI: B32928C3256K TDK Availability: 159In StockSafety Capacitors 25uF 305Vac X2 MKP 10% LS=52.5mm | 159In Stock | 25 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B3292 C/D - X2 Standard | Bulk | B32928C3256K000 | |||||
Mfr: B32924C3225K000 TTI: B32924C3225K TDK Availability: 10In Stock8,320 On Order Expected 12-Nov-26 Safety Capacitors 2.2uF 305volts 10% X2 | 10In Stock8,320 On Order Expected 12-Nov-26 | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3225K000 | ||||
Mfr: B32922C3104K000 TTI: B32922C3104K TDK Availability: 9,200In StockSafety Capacitors 0.1uF 10% 305Vac MKP X2, LS 15MM | 9,200In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3104K000 | ||||
Mfr: B32922C3224K000 TTI: B32922C3224K TDK Availability: 50,000In Stock20,000 On Order Expected 09-Dec-26 Safety Capacitors 0.22uF 10% 305Vac MKP X2, LS 15MM | 50,000In Stock20,000 On Order Expected 09-Dec-26 | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3224K000 | ||||
Mfr: B32923C3105K000 TTI: B32923C3105K TDK Availability: 42,840In StockSafety Capacitors 1.0uF 10% 305Vac MKP X2, LS 21.5MM | 42,840In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3105K000 | ||||
Mfr: B32923C3684K000 TTI: B32923C3684K TDK Availability: 2,545In StockSafety Capacitors 0.68uF 305volts 10% X2 | 2,545In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3684K000 | ||||
Mfr: B32923C3684M000 TTI: B32923C3684M TDK Availability: 1,080In StockSafety Capacitors 0.68uF 305VAC 20% | 1,080In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3684M000 | ||||
Mfr: B32924C3155M000 TTI: B32924C3155M TDK Availability: 1,320In StockSafety Capacitors 1.5uF 305volts 20% X2 | 1,320In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3155M000 | ||||
Mfr: B32922C3333M000 TTI: B32922C3333M TDK Availability: 1,300In StockSafety Capacitors 0.033uF 305VAC 20% | 1,300In Stock | 33 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3333M000 | ||||
Mfr: B32922C3154K000 TTI: B32922C3154K TDK Availability: 3,000In StockSafety Capacitors 0.15uF 305volts 10% X2 | 3,000In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292 C/D - X2 Standard | Bulk | B32922C3154K000 | ||||
Mfr: B32921C3223M000 TTI: B32921C3223M TDK Availability: 19,600In StockSafety Capacitors 0.022uF 305VAC 20% | 19,600In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3223M000 | ||||
Mfr: B32922C3474K000 TTI: B32922C3474K TDK Availability: 33,200In StockSafety Capacitors 0.47uF 10% 305Vac MKP X2, LS 15MM | 33,200In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3474K000 | ||||
Mfr: B32924C3225M000 TTI: B32924C3225M TDK Availability: 5,980In Stock3,640 On Order Expected 19-Nov-26 Safety Capacitors 2.2uF 305VAC 20% | 5,980In Stock3,640 On Order Expected 19-Nov-26 | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3225M000 | ||||
Mfr: B32923C3155M000 TTI: B32923C3155M TDK Availability: 13,800In StockSafety Capacitors 1.5uF 305V 20% 22.5mm L/S Class X2 | 13,800In Stock | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292 C/D - X2 Standard | Bulk | ||||||
Mfr: B32922C3224M000 TTI: B32922C3224M TDK Availability: 33,000In Stock14,000 On Order Expected 30-Nov-26 Safety Capacitors 0.22uF 305V 20% 15mm L/S Class X2 | 33,000In Stock14,000 On Order Expected 30-Nov-26 | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292 C/D - X2 Standard | Bulk | ||||||
Mfr: B32921C3104M000 TTI: B32921C3104M TDK Availability: 91,000In StockSafety Capacitors 0.1uF 305V 20% 10mm L/S Class X2 | 91,000In Stock | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292 C/D - X2 Standard | Bulk | |||||
Mfr: B32922C3154M000 TTI: B32922C3154M TDK Availability: 15,400In StockSafety Capacitors .15UF 305V 20% | 15,400In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292 C/D - X2 Standard | Bulk | ||||||
Mfr: B32922C3564K000 TTI: B32922C3564K TDK Availability: 6,000In StockSafety Capacitors 0.56uF 305volts 10% X2 | 6,000In Stock | 560 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | |||||||||
Mfr: B32922C3474M000 TTI: B32922C3474M TDK Availability: 0In Stock14,200 On Order Expected 25-Mar-27 Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 | 0In Stock14,200 On Order Expected 25-Mar-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3474M000 | ||||
Mfr: B32922C3334M000 TTI: B32922C3334M TDK Availability: 0In Stock12,200 On Order Expected Safety Capacitors 0.33uF 305V 20% 15mm L/S Class X2 | 0In Stock12,200 On Order Expected | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292 C/D - X2 Standard | Bulk | B32922C3334M000 |