B3292*M/N - X2 Compact Humidity - TDK - Safety Capacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923M3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 20% 305Vac MKP Suppression X2 | 0In Stock | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32923M3155M | |||||
Mfr: B32924M3335K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 | 0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 15 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32924M3335K | |||||
Mfr: B32924M3335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.30uF 20% 305Vac MKP Suppression X2 | 0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 15 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32924M3335M | |||||
Mfr: B32926M3225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 10% 305Vac MKP Suppression X2 | 0In Stock | 2.2 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 12 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32926M3225K | |||||
Mfr: B32922N3334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 20% 305Vac MKP Suppression X2 | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922N3334M | |||||
Mfr: B32923M3225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.20uF 10% 305Vac MKP Suppression X2 | 0In Stock | 2.2 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32923M3225K | |||||
Mfr: B32926M3475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4,7UF 20% 305Vac MKP Suppression X2 | 0In Stock | 4.7 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 14 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32926M3475M | |||||
Mfr: B32923M3335K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 | 0In Stock | 3.3 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32923M3335K | |||||
Mfr: B32923M3185M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.8uF 20% 305Vac MKP Suppression X2 | 0In Stock | 1.8 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32923M3185M | |||||
Mfr: B32924M3475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.70uF 20% 305Vac MKP Suppression X2 | 0In Stock | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32924M3475M | |||||
Mfr: B32922M3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.10uF 10% 305Vac MKP Suppression X2 | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922M3104K | |||||
Mfr: B32922M3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 20% 305Vac MKP Suppression X2 | 0In Stock | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922M3474M | |||||
Mfr: B32923M3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 20% 305Vac MKP Suppression X2 | 0In Stock | 1 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32923M3105M |