B3292*C/D - X2 Standard - TDK - Safety Capacitors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923C3155M000 TTI: B32923C3155M000 TDK Availability: 17,825In StockSafety Capacitors 1.5uF 305V 20% 22.5mm L/S Class X2 | 17,825In Stock | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*C/D - X2 Standard | Bulk | B32923C3155M | |||||
Mfr: B32921C3104M000 TTI: B32921C3104M000 TDK Availability: 92,200In StockSafety Capacitors 0.1uF 305V 20% 10mm L/S Class X2 | 92,200In Stock | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32921C3104M | ||||
Mfr: B32922C3104K289 TTI: B32922C3104K289 TDK Availability: 23,671In StockSafety Capacitors 0.1uF 305volts 10% X2 | 23,671In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32928C3256K000 TTI: B32928C3256K000 TDK Availability: 159In StockSafety Capacitors 305VAC 25uF 10% MKP X2 LS 37.5mm | 159In Stock | 25 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B3292*C/D - X2 Standard | Bulk | B32928C3256K | |||||
Mfr: B32921C3104M189 TTI: B32921C3104M189 TDK Availability: 27,500In Stock1,100 On Order Expected 10-Dec-26 Safety Capacitors 0.1uF 305volts 20% X2 | 27,500In Stock1,100 On Order Expected 10-Dec-26 | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3224M000 TTI: B32922C3224M000 TDK Availability: 47,000In Stock57,000 On Order Expected Safety Capacitors MKP 0.22uF 305VAC 630VDC 20% X2 | 47,000In Stock57,000 On Order Expected | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224M | |||||
Mfr: B32922C3104M189 TTI: B32922C3104M189 TDK Availability: 20,800In StockSafety Capacitors 0.1uF 305volts 20% X2 | 20,800In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32921C3683M189 TTI: B32921C3683M189 TDK Availability: 9,900In StockSafety Capacitors 0.068uF 305volts 20% X2 | 9,900In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3334M189 TTI: B32922C3334M189 TDK Availability: 750In Stock12,000 On Order Expected 22-Oct-26 Safety Capacitors 0.33uF 305volts 20% X2 | 750In Stock12,000 On Order Expected 22-Oct-26 | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3224M189 TTI: B32922C3224M189 TDK Availability: 4,500In StockSafety Capacitors 0.22uF 305volts 20% X2 | 4,500In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3105K189 TTI: B32923C3105K189 TDK Availability: 2,450In StockSafety Capacitors 1.0uF 305volts 10% X2 | 2,450In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3684K189 TTI: B32923C3684K189 TDK Availability: 1,600In StockSafety Capacitors 0.68uF 305volts 10% X2 | 1,600In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32923C3105K289 TTI: B32923C3105K289 TDK Availability: 5,920In StockSafety Capacitors 1.0uF 305volts 10% X2 | 5,920In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3224M289 TTI: B32922C3224M289 TDK Availability: 1,660In StockSafety Capacitors 0.22uF 305volts 20% X2 | 1,660In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32921C3683K189 TTI: B32921C3683K189 TDK Availability: 1,100In StockSafety Capacitors 0.068uF 305volts 10% X2 | 1,100In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3154M000 TTI: B32922C3154M000 TDK Availability: 15,600In StockSafety Capacitors 0.15uF 305VAC 20% | 15,600In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32922C3154M | |||||
Mfr: B32924C3105M189 TTI: B32924C3105M189 TDK Availability: 1,750In StockSafety Capacitors 1uF 0.1 305 volts X2 | 1,750In Stock | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3474M189 TTI: B32922C3474M189 TDK Availability: 18,200In StockSafety Capacitors 0.47uF 305volts 20% X2 | 18,200In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32922C3564K000 TTI: B32922C3564K000 TDK Availability: 6,000In StockSafety Capacitors 0.56uF 305volts 10% X2 | 6,000In Stock | 560 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32922C3564K | ||||||||
Mfr: B32921C3683K000 TTI: B32921C3683K000 TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 10% X2 | 0In Stock | 68 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32921C3683K | |||||
Mfr: B32921C3103M000 TTI: B32921C3103M000 TDK Availability: 82,000In StockSafety Capacitors 0.01uF 305VAC 20% | 82,000In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3103M | ||||
Mfr: B32922C3474M000 TTI: B32922C3474M000 TDK Availability: 1,400In Stock11,700 On Order Expected 22-Oct-26 Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 | 1,400In Stock11,700 On Order Expected 22-Oct-26 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474M | ||||
Mfr: B32923C3225M000 TTI: B32923C3225M000 TDK Availability: 3,640In Stock8,580 On Order Expected Safety Capacitors 2.2uF 305V 20% 22.5mm L/S Class X2 | 3,640In Stock8,580 On Order Expected | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3225M | ||||
Mfr: B32923C3474M000 TTI: B32923C3474M000 TDK Availability: 6,120In Stock27,030 On Order Expected Safety Capacitors 0.47uF 305VAC 20% | 6,120In Stock27,030 On Order Expected | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3474M | ||||
Mfr: B32922C3104M000 TTI: B32922C3104M000 TDK Availability: 71,000In StockSafety Capacitors 0.1uF 305V 20% 15mm L/S Class X2 | 71,000In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104M |