B32918 - TDK - Safety Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32918A5475M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 530Vac X1 MKP 20% LS=52.5mm | 0In Stock | 4.7 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B32918 | Bulk | B32918A5475M000 | |||||
Mfr: B32918A5565M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 5.6uF 530Vac X1 MKP 20% LS=52.5mm | 0In Stock | 5.6 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B32918 | Bulk | ||||||
Mfr: B32918B5565M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 5.6uF 530Vac X1 MKP 20% LS=52.5mm | Not Available Online | 5.6 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B32918 | Bulk | ||||||
Not Available Online | Safety Film Capacitors | B32918 | ||||||||||||||||||||||
Not Available Online | 5.6 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B32918 | ||||||||
Not Available Online | 5.6 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B32918 | ||||||||
Not Available Online | 5.6 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B32918 | ||||||||
Not Available Online | 5.6 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B32918 | ||||||||
Not Available Online | 5.6 uF | 530 VAC | Radial | 52.5 mm (2.067 in) | 1 kVDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B32918 |